Filter Your Search
21 - 30 of 695,948 results
|
LTST-C230KSKT
Lite-On Semiconductor Corporation
|
$0.0544 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.7 mm | 1.1 mm | 1.5 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||
|
LTST-C170KSKT
Lite-On Semiconductor Corporation
|
$0.0551 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||
|
LTST-C150KSKT
Lite-On Semiconductor Corporation
|
$0.0552 | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | PURE TIN | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN PACKAGE-2 | |||||||||
|
WW-YHS190TS-E
Wah Wang Holdings (Hong Kong) Co Ltd
|
$0.0558 | Yes | Contact Manufacturer | YELLOW | 25 mA | 1 | YES | SURFACE MOUNT | 89.0 mcd | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | 1.65 mm | 700 µm | 1.2 mm | WAH WANG HOLDINGS (HONG KONG) CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
5988A40107F
Dialight
|
$0.0563 | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 42.0 mcd | 140 deg | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 400 µm | 1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||
|
LTST-C930KSKT
Lite-On Semiconductor Corporation
|
$0.0590 | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 588 nm | 25 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-3/4 | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) | 3.1 mm | 2.4 mm | 1.8 mm | LITE-ON TECHNOLOGY CORP | compliant | 3A001.A.6.B | 8541.40.20.00 | Lite-On | |||||||
|
OVS-0606
SPC Multicomp
|
$0.0596 | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 350.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 600 µm | 1 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | SMD, 2 PIN | ||||||||||||||||
|
LTST-C281KSKT
Lite-On Semiconductor Corporation
|
$0.0608 | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 350 µm | 1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, ULTRA THIN, SMD, 2 PIN | |||||||||||
|
LTL-4252N
Lite-On Semiconductor Corporation
|
$0.0624 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 19.0 mcd | 585 nm | 45 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
SML-E12Y8WT86
ROHM Semiconductor
|
$0.0625 | Yes | Active | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 63.0 mcd | DIFFUSED MILKY WHITE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN |