Filter Your Search
21 - 30 of 696,106 results
|
LTST-C150KSKT
Lite-On Semiconductor Corporation
|
$0.0552 | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | PURE TIN | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | GREEN PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | |||||||||
|
WW-YHS190TS-E
Wah Wang Holdings (Hong Kong) Co Ltd
|
$0.0558 | Yes | Contact Manufacturer | YELLOW | 25 mA | 1 | YES | SURFACE MOUNT | 89.0 mcd | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | 1.65 mm | 700 µm | 1.2 mm | WAH WANG HOLDINGS (HONG KONG) CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
HLMP-3416
Broadcom Limited
|
$0.0568 | Yes | Active | YELLOW | 20 mA | 3 V | 1 | NO | RADIAL MOUNT | 50.0 mcd | 583 nm | 35 deg | NONDIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||||
|
LTST-C930KSKT
Lite-On Semiconductor Corporation
|
$0.0571 | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 588 nm | 25 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-3/4 | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | ROUND | Gold (Au) | 3.1 mm | 2.4 mm | 1.8 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | 3A001.A.6.B | |||||||
|
OVS-0606
SPC Multicomp
|
$0.0573 | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 350.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | BULK | RECTANGULAR | 600 µm | 1 mm | SPC TECHNOLOGY/ MULTICOMP | SMD, 2 PIN | unknown | 8541.40.20.00 | Multicomp Pro | |||||||||||||||
|
SML-LX0603SYW-TR
ITW Lumex
|
$0.0606 | Yes | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 71.0 mcd | 590 nm | 128 deg | MILKY WHITE | SINGLE | 1 | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR | RECTANGULAR | GOLD | 600 µm | 1 mm | LUMEX INC | SMT, 2 PIN | compliant | 8541.40.20.00 | Lumex | |||||||
|
LTST-C281KSKT
Lite-On Semiconductor Corporation
|
$0.0608 | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 350 µm | 1 mm | LITE-ON TECHNOLOGY CORP | GREEN, ULTRA THIN, SMD, 2 PIN | compliant | 8541.40.20.00 | Lite-On | |||||||||||
|
KPH-1608YD
Kingbright
|
$0.0614 | No | Yes | Active | YELLOW | 1 | YES | SURFACE MOUNT | 8 mcd | 590 nm | 120 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 2 | BULK | RECTANGULAR | 1.3 mm | 650 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||
|
LTL-4252N
Lite-On Semiconductor Corporation
|
$0.0624 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 19.0 mcd | 585 nm | 45 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
SML-D12Y8WT86Q
ROHM Semiconductor
|
$0.0627 | Yes | Active | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 63.0 mcd | MILKY WHITE | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.65 mm | 550 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |