Filter Your Search
11 - 20 of 696,106 results
|
LTST-C190KSKT
Lite-On Semiconductor Corporation
|
$0.0451 Buy | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.20.00 | Lite-On | |||
|
LTL-4251
Lite-On Semiconductor Corporation
|
$0.0466 Buy | Yes | Active | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 8.7 mcd | 585 nm | 40 deg | DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN LEAD | 2.54 mm | 5.25 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||
|
LTL-4251N
Lite-On Semiconductor Corporation
|
$0.0474 Buy | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 5.6 mcd | 585 nm | 60 deg | DIFFUSED | Yellow | SINGLE | 60 cd | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||
|
LTST-C194KSKT
Lite-On Semiconductor Corporation
|
$0.0485 Buy | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 300 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | GREEN, THIN, 2 PIN | compliant | Lite-On | ||||||||||||
|
L-383YDT
Kingbright
|
$0.0501 Buy | Yes | Yes | Transferred | YELLOW | 30 mA | 1 | NO | RADIAL MOUNT | 4.0 mcd | 590 nm | 110 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 9.6 mm | 5 mm | KINGBRIGHT CORP | 2.50 X 5 MM, ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | Kingbright | ||||||||||
|
LTST-C191KSKT
Lite-On Semiconductor Corporation
|
$0.0512 Buy | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Lite-On | |||||
|
5988A40107F
Dialight
|
$0.0541 Buy | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 42.0 mcd | 140 deg | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 400 µm | 1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||
|
SML-P12YTT86R
ROHM Semiconductor
|
$0.0543 Buy | Yes | Active | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 81.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||
|
LTST-C230KSKT
Lite-On Semiconductor Corporation
|
$0.0544 Buy | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.7 mm | 1.1 mm | 1.5 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||
|
LTST-C170KSKT
Lite-On Semiconductor Corporation
|
$0.0551 Buy | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On |