Parametric results for: TEMFLEX+1500+YELLOW/GREEN under Visible LEDs

Filter Your Search

1 - 10 of 454,347 results

|
-
-
-
-
-
Color: YELLOW/GREEN
Select parts from the table below to compare.
Compare
Compare
LTL-1BEDJ
Lite-On Semiconductor Corporation
$0.1185 Yes Yes Active YELLOW/GREEN 20 mA 1 NO RADIAL MOUNT 19.0 mcd 585/565 nm 75 deg DIFFUSED WHITE IC COMPATIBLE, HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 e3 100 °C -55 °C 3 BULK ROUND Tin (Sn) 2.54 mm 5.15 mm 3 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
598-8640-207F
Dialight
$0.1546 Yes Yes Active YELLOW/GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 110.0/40.0 mcd 140 deg WATER CLEAR Green/Yellow SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e4 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR Nickel/Gold (Ni/Au) 3.2 mm 700 µm 2.7 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight 3.20 X 2.70 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
SSL-LX3059GYW
ITW Lumex
$0.1675 Yes Yes Active YELLOW/GREEN 25 mA 1 NO RADIAL MOUNT 30.0 mcd 585/565 nm 60 deg DIFFUSED WHITE COMMON CATHODE, 2 ELEMENTS WITH BUILT-IN RESISTOR DUAL COLOR LED T-1 85 °C -40 °C 3 BULK ROUND 2.54 mm 5 mm 3 mm LUMEX INC compliant 8541.40.20.00 Lumex
HSMF-C166
Broadcom Limited
$0.1694 Yes Active YELLOW/GREEN 20 mA 2.6 V 1 YES SURFACE MOUNT 8.0/15.0 mcd 589/570 nm 120 deg UNTINTED DIFFUSED Green/Yellow SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e4 85 °C -30 °C 4 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.3 mm 500 µm 1.6 mm BROADCOM INC compliant 8541.40.20.00
HSMF-C156
Broadcom Limited
$0.1701 Yes Active YELLOW/GREEN 20 mA 2.6 V 2 YES SURFACE MOUNT 8.0/15.0 mcd 589/570 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Green/Yellow SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.4 mm 1.1 mm 2.06 mm BROADCOM INC compliant 8541.40.20.00 3.20 X 2.70 MM, LEAD FREE PACKAGE-4
598-8440-207CF
Dialight
$0.1710 Yes Active YELLOW/GREEN 20 mA 1 YES SURFACE MOUNT 140 deg WATER CLEAR UL RECOGNIZED SEPARATE, 2 ELEMENTS DUAL COLOR LED 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.4 mm 700 µm 1.6 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight 1.60 X 1.60 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, 0606, SMD, 4 PIN
598-8540-207F
Dialight
$0.1743 Yes Yes Active YELLOW/GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 110.0/40.0 mcd 160 deg WATER CLEAR Green/Yellow SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e4 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR Nickel/Gold (Ni/Au) 1.48 mm 2 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
SML-LX0606YGC-TR
ITW Lumex
$0.2057 Yes Yes Active YELLOW/GREEN 30 mA 1 YES SURFACE MOUNT 10.0 mcd 585/565 nm 120 deg WATER CLEAR SEPARATE, 2 ELEMENTS DUAL COLOR LED 85 °C -30 °C 4 TR RECTANGULAR 1.75 mm 700 µm 1.5 mm LUMEX INC compliant 8541.40.20.00 Lumex LEAD FREE PACKAGE-4
HLMP-4015
Broadcom Limited
$0.2106 Yes Active YELLOW/GREEN 20 mA 3 V 1 NO RADIAL MOUNT 20.0 mcd 583/568 nm 65 deg DIFFUSED Green/Yellow COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED 5 V T-1 3/4 e3 100 °C -20 °C 3 BULK ROUND MATTE TIN 1.27 mm 8.81 mm 5 mm BROADCOM INC compliant 8541.40.20.00 PLASTIC PACKAGE-3
597-7725-607F
Dialight
$0.2179 Active YELLOW/GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 70.0/44.5 mcd 591/574 nm 130 deg SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V 85 °C -30 °C 4 STRIP RECTANGULAR 550 µm 1.1 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight 2019-05-30