Parametric results for: 香港卖虚拟币(tg:@hkotccc)dCPq under Visible LEDs

Filter Your Search

21 - 30 of 36 results

|
-
-
-
-
Color: TGR
Select parts from the table below to compare.
Compare
Compare
LTE6SG-AABA-35-1
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 50 mA 1 YES SURFACE MOUNT 1.68 mcd 520 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 110 °C -40 °C 4 TR ROUND 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, PLASTIC, SMT, LCC-4 unknown 8541.40.20.00
LTE6SG-AABA-35-1
OSRAM GmbH
Check for Price Obsolete TGR 50 mA 1 YES SURFACE MOUNT 1.68 mcd 520 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 110 °C -40 °C 4 TR ROUND 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, PLASTIC, SMT, LCC-4 unknown 8541.40.20.00
LTM673-N2Q1-25
OSRAM GmbH
Check for Price Yes Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 100.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V e2 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR Tin/Nickel (Sn/Ni) 2 mm 1.2 mm 1.5 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTQ39G-Q1S2-25-1
OSRAM Opto Semiconductors
Check for Price Yes Transferred TGR 15 mA 3.2 V 1 YES SURFACE MOUNT 175.5 mcd 525 nm 135 deg COLORLESS DIFFUSED Blue-Green SINGLE SINGLE COLOR LED 5 V e3 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Matte Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 350 µm 1.1 mm OSRAM OPTO SEMICONDUCTORS GMBH 1.60 X 0.80 MM, 0.30 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTT67C-S2U1-35
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 4.1 V 1 YES SURFACE MOUNT 392.0 mcd 523 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V e3 100 °C -40 °C 2 TR ROUND Tin (Sn) 3 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, PLASTIC, LCC-2 compliant 8541.40.20.00
LTM673-N1R2-25
OSRAM GmbH
Check for Price Yes Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 165.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR PURE TIN OVER NICKEL 2 mm 1.2 mm 1.5 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTL89S-M2N2-35
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 15 mA 3.8 V 1 YES SURFACE MOUNT 33.7 mcd 523 nm 160 deg COLORLESS DIFFUSED SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.45 mm 650 µm 1.3 mm OSRAM OPTO SEMICONDUCTORS GMBH 1.7 X 0.80 MM, 0.65 MM HEIGHT, SMT, 2 PIN compliant 8541.40.20.00
LTM673-N1R2-25
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 20 mA 3.7 V 1 YES SURFACE MOUNT 165.0 mcd 527 nm 120 deg COLORLESS CLEAR SUPPORTS INFRARED Blue-Green SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR PURE TIN OVER NICKEL 2 mm 1.2 mm 1.5 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMT, 2 PIN compliant 8541.40.20.00
LTW5AM-KXKZ-36
OSRAM Opto Semiconductors
Check for Price Yes Obsolete TGR 1 A 1 YES SURFACE MOUNT 32.0 mcd 520 nm 170 deg CLEAR SINGLE SINGLE COLOR LED T-1 3/4 125 °C -40 °C 2 TR ROUND 2.8 mm 5 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMD, 2 PIN compliant 8541.40.20.00
LTW5AM-KXKZ-36
OSRAM GmbH
Check for Price Yes Obsolete TGR 1 A 1 YES SURFACE MOUNT 32.0 mcd 520 nm 170 deg CLEAR SINGLE SINGLE COLOR LED T-1 3/4 125 °C -40 °C 2 TR ROUND 2.8 mm 5 mm OSRAM OPTO SEMICONDUCTORS GMBH ROHS COMPLIANT, SMD, 2 PIN compliant 8541.40.20.00