Filter Your Search
21 - 30 of 825,274 results
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0537 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||
|
HSMG-C120
Broadcom Limited
|
$0.0538 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 155 deg | CLEAR UNTINTED NONDIFFUSED | SIDE VIEW, SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 600 µm | 1.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | ||||||
|
LTST-C230KGKT
Lite-On Semiconductor Corporation
|
$0.0543 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 3.6 mm | 1.1 mm | 1.6 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||||
|
LTST-C170KGKT
Lite-On Semiconductor Corporation
|
$0.0552 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | GREEN PACKAGE-2 | |||||||||
|
WW-GIS190TS-G
Wah Wang Holdings (Hong Kong) Co Ltd
|
$0.0572 | Yes | Contact Manufacturer | GREEN | 25 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | 1.65 mm | 700 µm | 1.2 mm | WAH WANG HOLDINGS (HONG KONG) CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
LTL-4233
Lite-On Semiconductor Corporation
|
$0.0606 | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 19 mcd | 565 nm | 36 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||||
|
LTST-C193KGKT-5A
Lite-On Semiconductor Corporation
|
$0.0612 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 16.25 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | PURE TIN | 1.5 mm | 350 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | GREEN, THIN, PLASTIC PACKAGE-2 | ||||||||
|
598-8170-107F
Dialight
|
$0.0619 | Yes | Yes | Active | GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 140 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 2.25 mm | 700 µm | 1.2 mm | DIALIGHT CORP | compliant | EAR99 | 8541.40.20.00 | Dialight | 2 X 1.25 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | ||||||
|
WW-GNA30TS-C
Wah Wang Holdings (Hong Kong) Co Ltd
|
$0.0622 | Yes | Contact Manufacturer | GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 800.0 mcd | 120 deg | SINGLE | SINGLE COLOR LED | 85 °C | -25 °C | 2 | TR, 7 INCH | ROUND | 1.9 mm | 2.4 mm | WAH WANG HOLDINGS (HONG KONG) CO LTD | unknown | 8541.40.20.00 | LCC-2 | ||||||||||||||||
|
LTL-1CHGE
Lite-On Semiconductor Corporation
|
$0.0624 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | EAR99 | 8541.40.20.00 | Lite-On |