Parametric results for: msds+acid+blue+9 under Visible LEDs

Filter Your Search

31 - 40 of 657,955 results

|
-
-
-
-
-
Color: BLUE
Select parts from the table below to compare.
Compare
Compare
5988C90107F
Dialight
$0.0909 Yes Active BLUE 20 mA 3.3 V 1 YES SURFACE MOUNT 440.0 mcd 120 deg SINGLE 0.35 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 1.3 mm DIALIGHT CORP compliant 8541.40.20.00 2019-05-22 Dialight
LTW-5630SZN30
Lite-On Semiconductor Corporation
$0.0913 Yes Active BLUE 30 mA 26.1 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.3 mm 900 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
LTST-C150TBKT
Lite-On Semiconductor Corporation
$0.0923 Yes Yes Active BLUE 20 mA 1 YES SURFACE MOUNT 70.0 mcd 468 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED e3 80 °C -20 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2.06 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99
LTST-C230TBKT
Lite-On Semiconductor Corporation
$0.0946 Yes Yes Active BLUE 20 mA 1 YES SURFACE MOUNT 70.0 mcd 468 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED e3 80 °C -20 °C 2 TR, 7 INCH RECTANGULAR TIN 3.6 mm 1.1 mm 1.6 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99
VLMB1500-GS08
Vishay Intertechnologies
$0.0973 Yes Active BLUE 30 mA 3.15 V 1 YES SURFACE MOUNT 28 mcd 468 nm 130 deg HIGH RELIABILITY Blue SINGLE 0.0112 cd SINGLE COLOR LED e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Matte Tin (Sn) 950 µm 350 µm 500 µm VISHAY INTERTECHNOLOGY INC compliant Vishay
333-2SUBW/C470/S400-A4
Everlight Electronics Co Ltd
$0.0977 Active BLUE 25 mA 3.7 V 1 NO RADIAL MOUNT 200.0 mcd 468 nm 40 deg DIFFUSED WHITE TR SINGLE 0.1 cd SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BAG ROUND 2.54 mm 8.6 mm 5 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 EAR99 PLASTIC PACKAGE-2
LTST-108TBKT
Lite-On Semiconductor Corporation
$0.1028 Yes Active BLUE 20 mA 3.8 V 1 YES SURFACE MOUNT 196.0 mcd 468 nm 110 deg WATER CLEAR IC COMPATIBLE SINGLE 0.112 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.4 mm 800 µm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
ASMT-UBB5-NS8Q2
Broadcom Limited
$0.1031 Yes Active BLUE 30 mA 4.1 V 1 YES SURFACE MOUNT 392.0 mcd 120 deg HIGH RELIABILITY Blue SINGLE 0.224 cd SINGLE COLOR LED 4 V e3 100 °C -40 °C 2 TR, 7 INCH ROUND Tin (Sn) 2.7 mm 1.8 mm BROADCOM INC compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMT, LCC-2
IN-S124ARB
Inolux
$0.1087 Contact Manufacturer BLUE 20 mA 3.9 V 1 YES SURFACE MOUNT 71.5 mcd 468 nm 140 deg CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.7 mm 800 µm 1.2 mm INOLUX CORP unknown Inolux
SMLE13BC8TT86P
ROHM Semiconductor
$0.1110 Yes Obsolete BLUE 20 mA 2.9 V 1 YES SURFACE MOUNT 29.0 mcd COLORLESS TRANSPARENT HIGH RELIABILITY SINGLE 0.022 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.2 mm 360 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00