Filter Your Search
31 - 40 of 657,955 results
|
5988C90107F
Dialight
|
$0.0909 | Yes | Active | BLUE | 20 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 440.0 mcd | 120 deg | SINGLE | 0.35 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1.3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | 2019-05-22 | Dialight | |||||||||||||
|
LTW-5630SZN30
Lite-On Semiconductor Corporation
|
$0.0913 | Yes | Active | BLUE | 30 mA | 26.1 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | |||||||||||||||
|
LTST-C150TBKT
Lite-On Semiconductor Corporation
|
$0.0923 | Yes | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||||||
|
LTST-C230TBKT
Lite-On Semiconductor Corporation
|
$0.0946 | Yes | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 3.6 mm | 1.1 mm | 1.6 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||||||
|
VLMB1500-GS08
Vishay Intertechnologies
|
$0.0973 | Yes | Active | BLUE | 30 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 28 mcd | 468 nm | 130 deg | HIGH RELIABILITY | Blue | SINGLE | 0.0112 cd | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) | 950 µm | 350 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
333-2SUBW/C470/S400-A4
Everlight Electronics Co Ltd
|
$0.0977 | Active | BLUE | 25 mA | 3.7 V | 1 | NO | RADIAL MOUNT | 200.0 mcd | 468 nm | 40 deg | DIFFUSED WHITE | TR | SINGLE | 0.1 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG | ROUND | 2.54 mm | 8.6 mm | 5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | EAR99 | PLASTIC PACKAGE-2 | |||||||||
|
LTST-108TBKT
Lite-On Semiconductor Corporation
|
$0.1028 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 468 nm | 110 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.112 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.4 mm | 800 µm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||||
|
ASMT-UBB5-NS8Q2
Broadcom Limited
|
$0.1031 | Yes | Active | BLUE | 30 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 392.0 mcd | 120 deg | HIGH RELIABILITY | Blue | SINGLE | 0.224 cd | SINGLE COLOR LED | 4 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Tin (Sn) | 2.7 mm | 1.8 mm | BROADCOM INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | ||||||||||
|
IN-S124ARB
Inolux
|
$0.1087 | Contact Manufacturer | BLUE | 20 mA | 3.9 V | 1 | YES | SURFACE MOUNT | 71.5 mcd | 468 nm | 140 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.7 mm | 800 µm | 1.2 mm | INOLUX CORP | unknown | Inolux | |||||||||||||
|
SMLE13BC8TT86P
ROHM Semiconductor
|
$0.1110 | Yes | Obsolete | BLUE | 20 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 29.0 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | SINGLE | 0.022 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.2 mm | 360 µm | 1.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 |