Filter Your Search
21 - 30 of 657,996 results
|
IN-S63AT5B
Inolux
|
$0.0774 Buy | Yes | Contact Manufacturer | BLUE | 25 mA | 1 | YES | SURFACE MOUNT | 56.0 mcd | 468 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 390 µm | 1.2 mm | INOLUX CORP | compliant | 8541.40.20.00 | Inolux | ||||||||||||
|
VLMB41P2Q2-GS08
Vishay Intertechnologies
|
$0.0775 Buy | Yes | Active | BLUE | 20 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 84.0 mcd | 464 nm | 120 deg | CLEAR | SUPPORTS INFRARED | Blue | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | MATTE TIN | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC, SMD, LCC-2 | ||||||||
|
LTW-5630SZN65
Lite-On Semiconductor Corporation
|
$0.0794 Buy | Yes | Active | BLUE | 30 mA | 26.1 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | ||||||||||||||
|
IN-S63AS5B
Inolux
|
$0.0804 Buy | Contact Manufacturer | BLUE | 25 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 468 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.35 mm | 600 µm | 1.2 mm | INOLUX CORP | unknown | Inolux | ||||||||||||
|
LTST-C171TBKT
Lite-On Semiconductor Corporation
|
$0.0810 Buy | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 30.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.5 mm | 800 µm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||||||||
|
LTST-C193TBKT-5A
Lite-On Semiconductor Corporation
|
$0.0831 Buy | Yes | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 15.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 350 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | 3A001.A.6.B | |||||||
|
LTST-C190TBKT
Lite-On Semiconductor Corporation
|
$0.0845 Buy | Yes | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Blue | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||
|
LTST-C170TBKT
Lite-On Semiconductor Corporation
|
$0.0870 Buy | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Blue | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||
|
LTST-S110TBKT
Lite-On Semiconductor Corporation
|
$0.0874 Buy | Yes | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 3 | TR, 7 INCH | RECTANGULAR | TIN | 1 mm | 2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-3 | |||||||||
|
IN-S42ATB
Inolux
|
$0.0888 Buy | Contact Manufacturer | BLUE | 25 mA | 4 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 468 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | 1 | SINGLE COLOR LED | 5 V | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 450 µm | 1 mm | INOLUX CORP | unknown | 8541.41.00.00 | Inolux |