Parametric results for: b2+3/64+blue+spl under Visible LEDs

Filter Your Search

11 - 20 of 657,955 results

|
-
-
-
-
-
Color: BLUE
Select parts from the table below to compare.
Compare
Compare
OSB5060341F
OptoSupply Limited
$0.0615 Yes Contact Manufacturer BLUE 20 mA 3.3 V 1 YES SURFACE MOUNT 100.0 mcd 35 deg SINGLE 0.068 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 950 µm 1.2 mm OPTOSUPPLY LTD unknown
LTW-5630SZP50
Lite-On Semiconductor Corporation
$0.0645 Yes Active BLUE 120 mA 6 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SERIES CONNECTED, 2 ELEMENTS SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.3 mm 900 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
VLMB41P1Q2-GS18
Vishay Intertechnologies
$0.0656 Yes Active BLUE 20 mA 4.2 V 1 YES SURFACE MOUNT 78.5 mcd 464 nm 120 deg CLEAR SUPPORTS INFRARED Blue SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED e3 100 °C -40 °C 2 TR, 13 INCH ROUND MATTE TIN 2.95 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay GREEN, PLASTIC, SMD, LCC-2
IN-S63BT5B
Inolux
$0.0683 Contact Manufacturer BLUE 25 mA 1 YES SURFACE MOUNT 72.0 mcd 470 nm 120 deg CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 1.4 mm 550 µm 1.2 mm INOLUX CORP unknown 8541.40.20.00 Inolux
LTST-S220TBKT
Lite-On Semiconductor Corporation
$0.0687 Yes Yes Active BLUE 20 mA 1 YES SURFACE MOUNT 104.0 mcd 468 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW SINGLE SINGLE COLOR LED e3 80 °C -20 °C 2 TR, 7 INCH RECTANGULAR TIN 2.5 mm 600 µm 1.7 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, PLASTIC PACKAGE-2 EAR99
LTST-C930TBKT
Lite-On Semiconductor Corporation
$0.0752 Yes Yes Active BLUE 20 mA 1 YES SURFACE MOUNT 450.0 mcd 468 nm 25 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED T-3/4 e3 80 °C -20 °C 2 TR, 7 INCH ROUND TIN 3.1 mm 2.4 mm 1.8 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTST-C194TBKT
Lite-On Semiconductor Corporation
$0.0757 Yes Active BLUE 20 mA 3.8 V 1 YES SURFACE MOUNT 104.0 mcd 468 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.028 cd SINGLE COLOR LED 5 V 80 °C -20 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 300 µm 1.15 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTW-5630SZP65
Lite-On Semiconductor Corporation
$0.0764 Yes Active BLUE 120 mA 6 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SERIES CONNECTED, 2 ELEMENTS SINGLE COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.3 mm 900 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00 Lite-On
IN-S63AT5B
Inolux
$0.0774 Yes Contact Manufacturer BLUE 25 mA 1 YES SURFACE MOUNT 56.0 mcd 468 nm 120 deg CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 390 µm 1.2 mm INOLUX CORP compliant 8541.40.20.00 Inolux
599-0091-007F
Dialight
$0.0777 Yes Active BLUE 20 mA 3.6 V 1 YES SURFACE MOUNT 140 deg NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.1 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight