Filter Your Search
21 - 30 of 656,984 results
|
VLMB1500-GS08
Vishay Intertechnologies
|
$0.0873 | Yes | Active | BLUE | 30 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 28 mcd | 468 nm | 130 deg | HIGH RELIABILITY | Blue | SINGLE | 0.0112 cd | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Matte Tin (Sn) | 950 µm | 350 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
599-0091-007F
Dialight
|
$0.0885 | Yes | Active | BLUE | 20 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | Dialight | 8541.40.20.00 | |||||||||||||
|
LTW-5630SZP40
Lite-On Semiconductor Corporation
|
$0.0898 | Yes | Active | BLUE | 120 mA | 6 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SERIES CONNECTED, 2 ELEMENTS | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | 8541.40.20.00 | ||||||||||||||
|
IN-S63BT5B
Inolux
|
$0.0907 | Contact Manufacturer | BLUE | 25 mA | 1 | YES | SURFACE MOUNT | 72.0 mcd | 470 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 550 µm | 1.2 mm | INOLUX CORP | unknown | Inolux | 8541.40.20.00 | |||||||||||||
|
LTW-5630SZN30
Lite-On Semiconductor Corporation
|
$0.0913 | Yes | Active | BLUE | 30 mA | 26.1 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 900 µm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | 8541.40.20.00 | ||||||||||||||
|
LTL17KCBH5D
Lite-On Semiconductor Corporation
|
$0.0930 | Active | BLUE | 30 mA | 3.6 V | 1 | NO | RADIAL MOUNT | 240.0 mcd | 468 nm | 50 deg | DIFFUSED | SINGLE | 0.18 cd | SINGLE COLOR LED | T-1 | 80 °C | -30 °C | 2 | BAG | ROUND | 2.54 mm | 5.4 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | ||||||||||||
|
7324-15SUBC/S400-X9
Everlight Electronics Co Ltd
|
$0.0953 | Yes | Yes | Active | BLUE | 25 mA | 1 | NO | RADIAL MOUNT | 320.0 mcd | 468 nm | 70 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BOX | ROUND | 2.54 mm | 5 mm | 4.8 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||||||||||
|
19-213SUBC/S400-A5/S208-2/TR8
Everlight Electronics Co Ltd
|
$0.0961 | Yes | Active | BLUE | 25 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 468 nm | 120 deg | WATER CLEAR | SINGLE | 0.011 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | Everlight | |||||||||||
|
LTST-C190TBKT
Lite-On Semiconductor Corporation
|
$0.0962 | Yes | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Blue | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 80 °C | -20 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | EAR99 | ||||
|
LTST-S110TBKT
Lite-On Semiconductor Corporation
|
$0.0972 | Yes | Yes | Active | BLUE | 20 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | SINGLE | SINGLE COLOR LED | e3 | 80 °C | -20 °C | 3 | TR, 7 INCH | RECTANGULAR | TIN | 1 mm | 2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | GREEN, PLASTIC PACKAGE-3 |