Filter Your Search
71 - 80 of 59,470 results
|
AQV253AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV254AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||
|
AQV224NSX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 30 mA | YES | SURFACE MOUNT | 40 mA | 1.5 kV | 1.14 V | 700 µA | UL RECOGNIZED | SINGLE | AC/DC | 100 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | 2 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
AQW217AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | ||||||||||||||
|
AQW654AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 160 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, SMD-8 | compliant | 8541.40.95.00 | ||||||||||||||
|
AQW654AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 160 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, SMD-8 | compliant | 8541.40.95.00 | ||||||||||||||
|
AQV414EAX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 120 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||
|
AQV202AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV414AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 120 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
LH1522AB
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 50 mA | 140 mA | 5.3 kV | 1.15 V | 1 mA | VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | DIP-8 | unknown | 8541.40.95.00 | Vishay | EAR99 |