Parametric results for: CXE480D5 under Solid State Relays

Filter Your Search

71 - 80 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQW217AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP DIP-8 compliant 8541.40.95.00
SSRMP-480D25
TE Connectivity
$1.0000 Yes Active NO PANEL MOUNT TRIGGER OUTPUT SSR 480 V 32 V 4 V 80 °C -35 °C 21.81 mm 23.5 mm 35.5 mm TE CONNECTIVITY LTD not_compliant 8541.49.95.00 TE Connectivity
AQV254AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 150 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV224NSX
Panasonic Electronic Components
$1.0000 Yes Active 30 mA YES SURFACE MOUNT 40 mA 1.5 kV 1.14 V 700 µA UL RECOGNIZED SINGLE AC/DC 100 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR, PAPER, 10 INCH 2 mm 6.3 mm PANASONIC CORP SOP-6 compliant 8541.40.95.00 Panasonic
AQV202AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 400 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
LH1522AB
Vishay Intertechnologies
$1.0000 Yes Yes Active 50 mA 140 mA 5.3 kV 1.15 V 1 mA VDE APPROVED SEPARATE, 2 ELEMENTS DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Matte Tin (Sn) 3.8 mm 9.9 mm VISHAY INTERTECHNOLOGY INC DIP-8 unknown 8541.40.95.00 Vishay EAR99
AQV414AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 120 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQW217AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP DIP-8 compliant 8541.40.95.00
AQW654AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 160 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, SMD-8 compliant 8541.40.95.00
AQW654AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 160 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP 0.385 X 0.252 INCH, 0.154 INCH HEIGHT, SMD-8 compliant 8541.40.95.00