Parametric results for: CXE480D5 under Solid State Relays

Filter Your Search

61 - 70 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQV251AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
LH1502BAC
Vishay Intertechnologies
$1.0000 Yes Active 50 mA YES SURFACE MOUNT 150 mA 3.75 kV 1.15 V 600 µA SEPARATE, 2 ELEMENTS DC 25 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TUBE Matte Tin (Sn) 3.3 mm 10.06 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
CT126
Coto Technology USA
$1.0000 Yes Active e3 MATTE TIN COTO TECHNOLOGY INC compliant 8536.41.00.60 Coto Technology
AQV112KLAZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQV414EHAZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV254AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 150 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQW454AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 160 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP SMD, DIP-8 compliant 8541.40.95.00 Panasonic
CT338
Coto Technology USA
$1.0000 Yes Active TRANSISTOR OUTPUT SSR e3 MATTE TIN COTO TECHNOLOGY INC compliant 8536.41.00.60 Coto Technology
AQV253AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV101AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 700 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic