Filter Your Search
51 - 60 of 60,265 results
|
AQY214SX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 1.5 kV | 900 µA | UL APPROVED | SINGLE | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.1 mm | 4.3 mm | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | |||||||
|
AQY412EHAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 10 mA | 550 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | SINGLE | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV210EHAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 130 mA | 5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 35 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | TIN BISMUTH | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||
|
AQV227NSZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | |||||||||||||||
|
LH1550AAB1TR
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | 1.15 V | 1.1 mA | UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-6 | unknown | 8541.40.95.00 | Vishay | EAR99 | |||||||
|
AQS225R2SZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 70 mA | 1.5 kV | SEPARATE, 4 ELEMENTS | 15 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 4 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | 0.173 X 0.408 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||
|
LH1505AAC
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 50 mA | 120 mA | 5.3 kV | 1.15 V | 1 mA | HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, GULLWING, SMD, 8 PIN | unknown | Vishay | ||||||||
|
LH1520AAC
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 5.3 kV | 1.15 V | 900 µA | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TUBE | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.95.00 | Vishay | EAR99 | |||
|
LH1511BT
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 200 mA | 3.75 kV | 1.15 V | 200 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Tin (Sn) | 3.3 mm | 8.38 mm | VISHAY INTERTECHNOLOGY INC | DIP-6 | compliant | 8541.40.95.00 | Vishay | EAR99 | ||
|
LAA110STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.3 mm | 9.65 mm | IXYS CORP | ROHS COMPLIANT PACKAGE-8 | compliant | 8541.40.95.00 |