Parametric results for: AQV252GAJ under Solid State Relays

Filter Your Search

51 - 60 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQW214AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 130 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP DIP-8 compliant 8541.40.95.00 Panasonic
ODC-5A
TE Connectivity
$1.0000 Yes Active 5 V NO PANEL MOUNT 3 V DC TRANSISTOR OUTPUT SSR Transistor 250 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity
AQV201AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
LH1511BT
Vishay Intertechnologies
$1.0000 Yes Yes Active 50 mA NO THROUGH HOLE MOUNT 200 mA 3.75 kV 1.15 V 200 µA UL RECOGNIZED, VDE APPROVED SINGLE DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Tin (Sn) 3.3 mm 8.38 mm VISHAY INTERTECHNOLOGY INC DIP-6 compliant 8541.40.95.00 Vishay EAR99
AQV224NSZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 40 mA 1.5 kV UL RECOGNIZED SINGLE 100 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SOP-6 compliant 8541.40.95.00 Panasonic
AQV414EHAZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV112KLAZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
CT338
Coto Technology USA
$1.0000 Yes Active e3 MATTE TIN COTO TECHNOLOGY INC compliant 8536.41.00.60 Coto Technology
AQV251AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
CT126
Coto Technology USA
$1.0000 Yes Active e3 MATTE TIN COTO TECHNOLOGY INC compliant 8536.41.00.60 Coto Technology