Filter Your Search
41 - 50 of 59,470 results
|
LCB110STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS CORP | DIP-6 | compliant | 8541.40.95.00 | |||||||||||
|
LCA129STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.36 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||
|
PLA160STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 50 mA | 3.75 kV | 1.8 V | 10 mA | UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY | SINGLE | DC | 100 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | EAR99 | ||||||||||
|
WG660D40Z
Comus International
|
$1.0000 | Active | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | |||||||||||||||||||||||||||||||||
|
XAA117PTR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | |||||||||||||||||
|
WG280A75R
Comus International
|
$1.0000 | Active | 10 mA | NO | PANEL MOUNT | 4 kV | 90 V | 10 mA | UL RECOGNIZED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 19.2 mm | 57.2 mm | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | |||||||||||||||||
|
WG660D90R
Comus International
|
$1.0000 | Active | TRIGGER OUTPUT SSR | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||||||
|
IAC-24
TE Connectivity
|
$1.0000 | Yes | Active | 120 V | NO | PANEL MOUNT | 90 V | AC/DC | TRANSISTOR OUTPUT SSR | Transistor | 30 V | 140 V | 90 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | |||||||||||||||
|
AQW216AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 120 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | DIP-8 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV258AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 20 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic |