Filter Your Search
41 - 50 of 59,470 results
|
CT138
Coto Technology USA
|
$1.0000 | Yes | Active | e3 | MATTE TIN | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | |||||||||||||||||||||||||||||
|
XBB170STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 3.3 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | ||||||||||
|
PLA150STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | 7 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | |||||||||||||||||
|
WG660D40Z
Comus International
|
$1.0000 | Active | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | ||||||||||||||||||||||||||||||||
|
LCB110STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | ||||||||||
|
IAC-24
TE Connectivity
|
$1.0000 | Yes | Active | 120 V | NO | PANEL MOUNT | 90 V | AC/DC | TRANSISTOR OUTPUT SSR | Transistor | 30 V | 140 V | 90 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | ||||||||||||||
|
AQW216AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 120 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-8 | Panasonic | |||||||||||||||||
|
AQV258AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 20 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-6 | Panasonic | ||||||||||||||||||
|
AQV453AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | compliant | 8541.40.95.00 | SMD-6 | Panasonic | |||||||||||||||
|
AQV453AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SMD-6 | Panasonic |