Parametric results for: lh1522aac under Solid State Relays

Filter Your Search

41 - 50 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IAC-24
TE Connectivity
$1.0000 Yes Active 120 V NO PANEL MOUNT 90 V AC/DC TRANSISTOR OUTPUT SSR Transistor 30 V 140 V 90 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity
AQW216AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 120 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-8
AQV227NAX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 70 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 SURFACE MOUNT PACKAGE-6
AQV453AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD-6
AQV453AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD-6
AQV201AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD, 6 PIN
AQW214AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 130 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-8
ODC-5A
TE Connectivity
$1.0000 Yes Active 5 V NO PANEL MOUNT 3 V DC TRANSISTOR OUTPUT SSR Transistor 250 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity
LH1511BT
Vishay Intertechnologies
$1.0000 Yes Yes Active 50 mA NO THROUGH HOLE MOUNT 200 mA 3.75 kV 1.15 V 200 µA UL RECOGNIZED, VDE APPROVED SINGLE DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Tin (Sn) 3.3 mm 8.38 mm VISHAY INTERTECHNOLOGY INC compliant 8541.40.95.00 Vishay DIP-6 EAR99
AQV104AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 180 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD, 6 PIN