Parametric results for: drd24d06x under Solid State Relays

Filter Your Search

41 - 50 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CT138
Coto Technology USA
$1.0000 Buy Yes Active e3 MATTE TIN COTO TECHNOLOGY INC compliant 8536.41.00.60
AQV227NAX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 70 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 SURFACE MOUNT PACKAGE-6
AQV227NSZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 50 mA 1.5 kV UL RECOGNIZED SINGLE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 SOP-6
AQW216AX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 120 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP compliant 8541.40.95.00 DIP-8 Panasonic
AQV258AX
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 20 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 DIP-6 Panasonic
AQV453AZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 SMD-6 Panasonic
AQW454AX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 160 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP compliant 8541.40.95.00 SMD, DIP-8 Panasonic
AQV212AZ
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 550 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP compliant 8541.40.95.00 SMD, 6 PIN Panasonic
AQV453AX
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP compliant 8541.40.95.00 SMD-6 Panasonic
SSRF-240D25
TE Connectivity
$1.0000 Buy Yes Active NO PANEL MOUNT 25 A 4 kV UL RECOGNIZED, ZERO VOLTAGE CROSSING TRIGGER OUTPUT SSR 280 V 15 V 3 V 80 °C -30 °C 22.8 mm 34.3 mm 43.1 mm TE CONNECTIVITY LTD compliant PLASTIC PACKAGE-4 TE Connectivity