Filter Your Search
41 - 50 of 60,265 results
|
TLP170D(F)
Toshiba America Electronic Components
|
$0.9299 | Yes | Active | 1 V | 2 mA | DC | MOSFET | 65 °C | -20 °C | 2.1 mm | 4.4 mm | TOSHIBA CORP | compliant | Toshiba | ||||||||||||||||||||
|
TLP170J(F)
Toshiba America Electronic Components
|
$0.9463 | Yes | Active | 1 V | 2 mA | DC | MOSFET | 65 °C | -20 °C | 2.1 mm | 3.9 mm | TOSHIBA CORP | compliant | Toshiba | ||||||||||||||||||||
|
CPC1125N
IXYS Integrated Circuits Division
|
$0.9542 | Transferred | 50 mA | 100 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||||||
|
CPC1961GSTR
IXYS Integrated Circuits Division
|
$0.9570 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 10 mA | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SEPARATE, 2 ELEMENTS | DC | TRIGGER OUTPUT SSR | SCR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||
|
CPC1009N
IXYS Integrated Circuits Division
|
$0.9625 | Transferred | 50 mA | 150 mA | 1.5 kV | 900 mV | 870 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 8 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||
|
AQH0223A
Panasonic Electronic Components
|
$0.9705 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | compliant | Panasonic | 8541.40.95.00 | DIP-8/7 | |||||||||
|
TLP170A(F)
Toshiba America Electronic Components
|
$0.9706 | Yes | Active | 1 V | 2 mA | DC | MOSFET | 65 °C | -20 °C | 2.1 mm | 3.9 mm | TOSHIBA CORP | compliant | Toshiba | ||||||||||||||||||||
|
CPC2017N
IXYS Integrated Circuits Division
|
$0.9800 | Transferred | 50 mA | 120 mA | 1.5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||||||
|
AQY212EHAZ
Panasonic Electronic Components
|
$0.9940 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 550 mA | 5 kV | 1.25 V | 30 mA | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | AC/DC | 2.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 6.4 mm | PANASONIC CORP | compliant | Panasonic | 8541.40.95.00 | DIP-4 | ||||
|
TLP172A(F)
Toshiba America Electronic Components
|
$0.9969 | Yes | End Of Life | 25 mA | 1.3 V | YES | SURFACE MOUNT | 400 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 2 ms | 65 °C | -20 °C | 1 | TOSHIBA CORP | unknown | Toshiba | 11-5H1, SOP-4 |