Parametric results for: assr-1510-503e under Solid State Relays

Filter Your Search

31 - 40 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISP60SMT&R
Isocom Components
$0.9741 Yes Active 50 mA YES SURFACE MOUNT 50 mA 5 kV 1.18 V 50 mA SINGLE DC 70 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR TIN 3.5 mm 6.5 mm ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Isocom
LCA110S
IXYS Integrated Circuits Division
$0.9756 Yes Yes Transferred 2 mA YES SURFACE MOUNT 3.75 kV 900 mV 2 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 MATTE TIN 3 mm 9 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
AQY282S
Panasonic Electronic Components
$0.9871 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP compliant EAR99 8541.40.95.00 Panasonic SOP-4
TLP175A
Toshiba America Electronic Components
$0.9918 Yes Active 15 mA YES SURFACE MOUNT 3.75 kV 1.1 V 2 mA UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 65 °C -40 °C 1 2.1 mm 4.55 mm TOSHIBA CORP unknown 8541.40.95.00 Toshiba
AQV257AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-6
AQV101AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 700 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD, 6 PIN
LH1510AT
Vishay Intertechnologies
$1.0000 Yes Yes Active 50 mA 200 mA 5.3 kV 1.15 V 950 µA HIGH RELIABILITY, VDE APPROVED, UL APPROVED SINGLE DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Tin (Sn) 3.8 mm 8.7 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.40.95.00 Vishay DIP-6
AQV224NAX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 100 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 SURFACE MOUNT PACKAGE-6
AQV202AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 400 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD, 6 PIN
AQV253HAZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 200 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-6