Filter Your Search
31 - 40 of 59,470 results
|
AQY282SX
Panasonic Electronic Components
|
$0.9867 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE | 2.5 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SOP-4 | compliant | EAR99 | 8541.40.95.00 | Panasonic | |||||||||||||||
|
AQV101AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 700 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
LH1510AT
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 5.3 kV | 1.15 V | 950 µA | HIGH RELIABILITY, VDE APPROVED, UL APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | EAR99 | 8541.40.95.00 | Vishay | |||||||||
|
AQV224NAX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 100 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||||||||||
|
AQV257AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV253HAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV202AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
AQV453AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
CT138
Coto Technology USA
|
$1.0000 | Yes | Active | e3 | MATTE TIN | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | |||||||||||||||||||||||||||||
|
SSRF-240D25
TE Connectivity
|
$1.0000 | Yes | Active | NO | PANEL MOUNT | 25 A | 4 kV | UL RECOGNIZED, ZERO VOLTAGE CROSSING | TRIGGER OUTPUT SSR | 280 V | 15 V | 3 V | 80 °C | -30 °C | 22.8 mm | 34.3 mm | 43.1 mm | TE CONNECTIVITY LTD | PLASTIC PACKAGE-4 | compliant | TE Connectivity |