Parametric results for: DC200D60 under Solid State Relays

Filter Your Search

31 - 40 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LAA120STR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 170 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 ELEMENTS DC 20 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TR Matte Tin (Sn) 3.3 mm 9.65 mm IXYS CORP ROHS COMPLIANT PACKAGE-8 compliant 8541.40.95.00
AQV257AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV224NAX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 100 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
AQV101AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 700 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQV253HAZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 200 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV202AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 400 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
LCA182STR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 120 mA 3.75 kV SINGLE 35 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
PLA150STR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 250 mA 3.75 kV UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE SINGLE 7 Ω TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 TR Matte Tin (Sn) IXYS CORP compliant 8541.40.95.00
LAA110LSTR
IXYS Corporation
$1.0000 Yes Yes Transferred 50 mA 120 mA 3.75 kV 900 mV 5 mA UL RECOGNIZED, CMOS COMPATIBLE, HIGH RELIABILITY SEPARATE, 2 ELEMENTS DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TR Matte Tin (Sn) 3.3 mm 9.65 mm IXYS CORP SURFACE MOUNT PACKAGE-8 compliant 8541.40.95.00
CT138
Coto Technology USA
$1.0000 Yes Active e3 MATTE TIN COTO TECHNOLOGY INC compliant 8536.41.00.60