Parametric results for: C-SD24208EMCSS under Solid State Relays

Filter Your Search

31 - 40 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQY282SX
Panasonic Electronic Components
$0.9867 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TUBE Tin/Bismuth (Sn/Bi) PANASONIC CORP SOP-4 compliant EAR99 8541.40.95.00 Panasonic
AQY282S
Panasonic Electronic Components
$0.9877 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP SOP-4 compliant EAR99 8541.40.95.00 Panasonic
AQV224NAX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 100 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
AQV257AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
LH1510AT
Vishay Intertechnologies
$1.0000 Yes Yes Active 50 mA 200 mA 5.3 kV 1.15 V 950 µA HIGH RELIABILITY, VDE APPROVED, UL APPROVED SINGLE DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Tin (Sn) 3.8 mm 8.7 mm VISHAY INTERTECHNOLOGY INC DIP-6 unknown EAR99 8541.40.95.00 Vishay
AQV101AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 700 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQV253HAZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 200 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV202AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 400 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQV227NSZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 50 mA 1.5 kV UL RECOGNIZED SINGLE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SOP-6 compliant 8541.40.95.00
CT138
Coto Technology USA
$1.0000 Yes Active e3 MATTE TIN COTO TECHNOLOGY INC compliant 8536.41.00.60