Parametric results for: AQY211G2S under Solid State Relays

Filter Your Search

21 - 30 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQY214EHAZ
Panasonic Electronic Components
$0.8929 Yes Yes Active 50 mA 120 mA 5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 2.9 mm 4.78 mm PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
ISP25SMT&R
Isocom Components
$0.9100 Yes Active 50 mA YES SURFACE MOUNT 180 mA 5 kV 1.18 V 50 mA SINGLE DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR TIN 3.5 mm 6.5 mm ISOCOM COMPONENTS LTD compliant 8541.40.80.00 EAR99
ISP40SMT&R
Isocom Components
$0.9100 Yes Active 50 mA YES SURFACE MOUNT 120 mA 5 kV 1.18 V 50 mA SINGLE DC 30 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR TIN 3.5 mm 6.5 mm ISOCOM COMPONENTS LTD compliant 8541.40.80.00 Isocom EAR99
AQH0223AX
Panasonic Electronic Components
$0.9265 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH0223
Panasonic Electronic Components
$0.9376 Yes Active 25 mA NO THROUGH HOLE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
ISP60SMT&R
Isocom Components
$0.9623 Yes Active 50 mA YES SURFACE MOUNT 50 mA 5 kV 1.18 V 50 mA SINGLE DC 70 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR TIN 3.5 mm 6.5 mm ISOCOM COMPONENTS LTD compliant 8541.40.80.00 Isocom EAR99
LCA110S
IXYS Integrated Circuits Division
$0.9756 Yes Yes Transferred 2 mA YES SURFACE MOUNT 3.75 kV 900 mV 2 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 MATTE TIN 3 mm 9 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
AQY282SX
Panasonic Electronic Components
$0.9856 Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY SINGLE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TUBE Tin/Bismuth (Sn/Bi) PANASONIC CORP SOP-4 compliant 8541.40.95.00 Panasonic EAR99
AQH0223A
Panasonic Electronic Components
$0.9890 Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
CPC1006N
IXYS Corporation
$0.9936 Yes Transferred 50 mA 75 mA 1.5 kV CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE 10 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 IXYS CORP ROHS COMPLIANT, MINIATURE, SOP-4 compliant 8541.40.95.00 EAR99