Filter Your Search
21 - 30 of 59,470 results
|
AQY214EHAZ
Panasonic Electronic Components
|
$0.8929 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | |||||||
|
ISP25SMT&R
Isocom Components
|
$0.9100 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 180 mA | 5 kV | 1.18 V | 50 mA | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | TIN | 3.5 mm | 6.5 mm | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | ||||||
|
ISP40SMT&R
Isocom Components
|
$0.9100 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 120 mA | 5 kV | 1.18 V | 50 mA | SINGLE | DC | 30 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | TIN | 3.5 mm | 6.5 mm | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Isocom | EAR99 | |||||
|
AQH0223AX
Panasonic Electronic Components
|
$0.9265 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
AQH0223
Panasonic Electronic Components
|
$0.9376 | Yes | Active | 25 mA | NO | THROUGH HOLE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
ISP60SMT&R
Isocom Components
|
$0.9623 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 50 mA | 5 kV | 1.18 V | 50 mA | SINGLE | DC | 70 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | TIN | 3.5 mm | 6.5 mm | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Isocom | EAR99 | |||||
|
LCA110S
IXYS Integrated Circuits Division
|
$0.9756 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
AQY282SX
Panasonic Electronic Components
|
$0.9856 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE | 2.5 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | EAR99 | |||||||||||
|
AQH0223A
Panasonic Electronic Components
|
$0.9890 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
CPC1006N
IXYS Corporation
|
$0.9929 | Yes | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | EAR99 |