Parametric results for: SCI0603HC-3N9KF under Solid State Relays

Filter Your Search

41 - 50 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQV227NAX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 70 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
IAC-24
TE Connectivity
$1.0000 Yes Active 120 V NO PANEL MOUNT 90 V AC/DC TRANSISTOR OUTPUT SSR Transistor 30 V 140 V 90 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity
AQV258AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 20 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQW216AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 50 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 120 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP DIP-8 compliant 8541.40.95.00 Panasonic
AQV212AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 550 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQW454AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 160 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP SMD, DIP-8 compliant 8541.40.95.00 Panasonic
AQV453AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP SMD-6 compliant 8541.40.95.00 Panasonic
AQV453AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD-6 compliant 8541.40.95.00 Panasonic
SSRF-240D25
TE Connectivity
$1.0000 Yes Active NO PANEL MOUNT 25 A 4 kV UL RECOGNIZED, ZERO VOLTAGE CROSSING TRIGGER OUTPUT SSR 280 V 15 V 3 V 80 °C -30 °C 22.8 mm 34.3 mm 43.1 mm TE CONNECTIVITY LTD PLASTIC PACKAGE-4 compliant TE Connectivity
AQW214AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 130 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP DIP-8 compliant 8541.40.95.00 Panasonic