Parametric results for: ram5005e-015 under Solid State Relays

Filter Your Search

41 - 50 of 59,470 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQV258AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 20 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 500 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV453AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP SMD-6 compliant 8541.40.95.00 Panasonic
AQV212AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 550 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2.5 Ω TRANSISTOR OUTPUT SSR e6 85 °C -40 °C 1 TR Tin/Bismuth (Sn/Bi) PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQW454AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 160 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP SMD, DIP-8 compliant 8541.40.95.00 Panasonic
AQV453AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD-6 compliant 8541.40.95.00 Panasonic
PBA150STR
IXYS Corporation
$1.0000 Yes Transferred 50 mA 250 mA 3.75 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SEPARATE, 2 ELEMENTS DC 7 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 2 TR 3.3 mm 9.65 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 compliant 8541.40.95.00
AQV104AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 180 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQV252AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 400 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV104AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 180 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
ODC-5A
TE Connectivity
$1.0000 Yes Active 5 V NO PANEL MOUNT 3 V DC TRANSISTOR OUTPUT SSR Transistor 250 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD compliant 8541.40.95.00 TE Connectivity