Filter Your Search
31 - 40 of 59,470 results
|
WG280A10R
Comus International
|
$1.0000 | Active | 10 mA | NO | PANEL MOUNT | 4 kV | 90 V | 10 mA | UL RECOGNIZED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 19.2 mm | 57.2 mm | COMUS INTERNATIONAL | compliant | 8541.40.95.00 | |||||||||||
|
AQV224NAX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 100 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | ||||||||||||||
|
PLB150STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.36 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | |||||
|
AQV257AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-6 | Panasonic | |||||||||||||
|
AQV101AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 700 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SMD, 6 PIN | Panasonic | ||||||||||||
|
AQV202AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SMD, 6 PIN | Panasonic | ||||||||||||
|
AQV253HAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-6 | Panasonic | |||||||||||||
|
AQV227NSZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SOP-6 | ||||||||||||||
|
AQV227NAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 70 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||||||||||
|
XBB170PTR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 100 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 2.1 mm | 9.65 mm | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, FLAT PACK-8 |