Filter Your Search
31 - 40 of 59,470 results
|
ISP60SMT&R
Isocom Components
|
$0.9741 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 50 mA | 5 kV | 1.18 V | 50 mA | SINGLE | DC | 70 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | TIN | 3.5 mm | 6.5 mm | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Isocom | |||||
|
LCA110S
IXYS Integrated Circuits Division
|
$0.9756 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
AQY282S
Panasonic Electronic Components
|
$0.9871 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE | 2.5 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | compliant | EAR99 | 8541.40.95.00 | Panasonic | SOP-4 | |||||||||||
|
TLP175A
Toshiba America Electronic Components
|
$0.9918 | Yes | Active | 15 mA | YES | SURFACE MOUNT | 3.75 kV | 1.1 V | 2 mA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -40 °C | 1 | 2.1 mm | 4.55 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | |||||||||
|
AQV257AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 250 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | DIP-6 | ||||||||||||||
|
AQV101AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 700 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | SMD, 6 PIN | |||||||||||||
|
LH1510AT
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 5.3 kV | 1.15 V | 950 µA | HIGH RELIABILITY, VDE APPROVED, UL APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.95.00 | Vishay | DIP-6 | |||||
|
AQV224NAX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 100 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||||||||||||
|
AQV253HAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | DIP-6 | ||||||||||||||
|
AQV202AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | SMD, 6 PIN |