Filter Your Search
21 - 30 of 59,470 results
|
AQH0223AX
Panasonic Electronic Components
|
$0.9265 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
AQH0223
Panasonic Electronic Components
|
$0.9376 | Yes | Active | 25 mA | NO | THROUGH HOLE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
LCA110S
IXYS Integrated Circuits Division
|
$0.9756 | Yes | Yes | Transferred | 2 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 2 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
AQY282SX
Panasonic Electronic Components
|
$0.9856 | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE | 2.5 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TUBE | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | SOP-4 | compliant | 8541.40.95.00 | Panasonic | EAR99 | |||||||||||
|
AQH0223A
Panasonic Electronic Components
|
$0.9890 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
PBB150PTR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SEPARATE, 2 ELEMENTS | DC | 7 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | 6.35 mm | 9 mm | IXYS CORP | ROHS COMPLIANT, FLAT PACK-8 | compliant | 8541.40.95.00 | ||||||
|
AQV224NAX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 100 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | |||||||||||||||
|
CPC1394GRTR
IXYS Corporation
|
$1.0000 | Yes | Transferred | 50 mA | 120 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | compliant | 8541.40.95.00 | |||||||||||||||
|
LCA127STR
IXYS Corporation
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 200 mA | 3.75 kV | 900 mV | 5 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | 8541.40.95.00 | ||||||
|
WG280A10R
Comus International
|
$1.0000 | Active | 10 mA | NO | PANEL MOUNT | 4 kV | 90 V | 10 mA | UL RECOGNIZED | COMPLEX | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 19.2 mm | 57.2 mm | COMUS INTERNATIONAL | compliant | 8541.40.95.00 |