Filter Your Search
1 - 10 of 8,259 results
|
TCUT1300X01
Vishay Intertechnologies
|
$0.1937 | Yes | Active | 25 mA | 1 | NO | THROUGH HOLE MOUNT | 20 V | 20 V | SINGLE | 3.3 µA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 3 mm | e4 | 125 °C | -40 °C | 3 mm | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | VISHAY INTERTECHNOLOGY INC | 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | Transistor Outputs | Vishay | ||||||
|
RPI-352
ROHM Semiconductor
|
$0.2481 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 30 V | 30 V | SINGLE | 500 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3 mm | e1 | 85 °C | -25 °C | 3 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | EAR99 | |||||
|
LTH-301-05
Lite-On Semiconductor Corporation
|
$0.4442 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Open Collector | 6 mm | 85 °C | -25 °C | 6 mm | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs | Lite-On | ||||||||||
|
TCST1230
Vishay Intertechnologies
|
$0.4778 | Yes | Active | 60 mA | 1 | 70 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 2.8 mm | e2 | 85 °C | -25 °C | 2.8 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 9.20 X 4.80 MM, 5.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||||||||
|
TCST1030
Vishay Intertechnologies
|
$0.6063 | Yes | Active | 60 mA | 1 | 70 V | SINGLE | 100 nA | 100 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | e2 | 85 °C | -25 °C | 3 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 8.30 X 4.70 MM, 8.15 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||||||||
|
TCST5250
Vishay Intertechnologies
|
$0.6095 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 15 mA | 70 V | DAY LIGHT FILTER | 70 V | SINGLE | 100 nA | 1.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.7 mm | e2 | 85 °C | -25 °C | 2.7 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 14.30 X 6 MM, 9.50 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||
|
RPI-243
ROHM Semiconductor
|
$0.6674 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 2 mA | 30 V | 30 V | SINGLE | 500 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ||||||
|
RPI-222
ROHM Semiconductor
|
$0.6812 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 950 µA | 30 V | SINGLE | 500 nA | 300 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2 mm | e1 | 85 °C | -25 °C | 2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | ULTRA SMALL PACKAGE-4 | compliant | Transistor Outputs | ROHM Semiconductor | |||||||
|
RPI-0226
ROHM Semiconductor
|
$0.6897 | Yes | Yes | Active | 50 mA | 1 | YES | SURFACE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 30 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 2 mm | e1 | 85 °C | -30 °C | 1.2 mm | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | ULTRA MINIATURE, SMD, 4 PIN | compliant | Transistor Outputs | ROHM Semiconductor | ||||||
|
TCPT1350X01
Vishay Intertechnologies
|
$0.6949 | Yes | Active | 25 mA | 1 | YES | SURFACE MOUNT | 20 mA | AEC-Q101 | 20 V | SINGLE | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e4 | 125 °C | -40 °C | 3 mm | TR, 13 INCH | NICKEL PALLADIUM GOLD | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay |