Parametric results for: LTH-872-P55 under Slotted Switch

Filter Your Search

41 - 50 of 8,257 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPB460T11
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 1.2 TTL COMPATIBLE, WITH PULL-UP RESISTOR SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 3.18 mm 4.5 V 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-5 compliant Logic Outputs
OPB870N11
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 500 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 µs 3.11 mm 85 °C -40 °C 3.18 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB960L51
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 12.8 mA 35 V 2 SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 70 ns 3.11 mm 4.75 V 70 °C -40 °C 3.11 mm OPTEK TECHNOLOGY INC 5 PIN compliant Logic Outputs
OPB463N11
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 1.2 TTL COMPATIBLE, OPEN COLLECTOR SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 3.18 mm 4.5 V 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-5 compliant Logic Outputs
OPB812L55
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 1.8 mA 30 V 30 V SINGLE 100 nA 2.25 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 9.53 mm 85 °C -40 °C 9.4 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB827A
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 1 mA 30 V 30 V SINGLE 100 nA 1.8 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.18 mm 85 °C -40 °C 3.17 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB963T55
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 12.8 mA 35 V 2 SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 70 ns 3.11 mm 4.75 V 70 °C -40 °C 3.11 mm OPTEK TECHNOLOGY INC 5 PIN compliant Logic Outputs
OPB828D
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 1.8 mA 30 V 30 V SINGLE 100 nA 1.8 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.18 mm 85 °C -40 °C 3.17 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB963T11
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 12.8 mA 35 V 2 SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 70 ns 3.11 mm 4.75 V 70 °C -40 °C 3.11 mm OPTEK TECHNOLOGY INC 5 PIN compliant Logic Outputs
OPB375T11
TT Electronics OPTEK Technology
$1.0000 Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 5 mA 30 V SINGLE 100 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs