Filter Your Search
31 - 40 of 8,258 results
|
OPB835L11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.18 mm | 85 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||||
|
OPB820S3
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 60 µA | 30 V | 30 V | SINGLE | 100 nA | 60 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 2.03 mm | 85 °C | -40 °C | 2.16 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||
|
OPB870P55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 500 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.11 mm | 85 °C | -40 °C | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||||||
|
OPB971N11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | TT Electronics | ||||||
|
OPB973N11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | TT Electronics | ||||||
|
OPB460T11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 1.2 | TTL COMPATIBLE, WITH PULL-UP RESISTOR | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 4.5 V | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-5 | compliant | Logic Outputs | TT Electronics | ||||||||
|
OPB963T11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | |||||||
|
OPB375T11
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 5 mA | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||||
|
OPB970T55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | TT Electronics | ||||||
|
OPB812L55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 1.8 mA | 30 V | 30 V | SINGLE | 100 nA | 2.25 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 9.53 mm | 85 °C | -40 °C | 9.4 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics |