Filter Your Search
11 - 20 of 8,259 results
|
OPB855
TT Electronics OPTEK Technology
|
$0.7517 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 10.75 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.21 mm | 85 °C | -40 °C | 5.25 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics | |||||||||||
|
TCUT1600X01
Vishay Intertechnologies
|
$0.7559 | Yes | End Of Life | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | COMMON COLLECTOR, 2 ELEMENTS | 100 nA | 1.6 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | e4 | 105 °C | -40 °C | 3 mm | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | VISHAY INTERTECHNOLOGY INC | unknown | Transistor Outputs | Vishay | 2016-03-31 | |||||||||
|
H21A2
Isocom Components
|
$0.7955 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | Isocom | EAR99 | 8541.50.00.80 | ||||||||
|
H21A1
Isocom Components
|
$0.8179 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | Isocom | EAR99 | 8541.50.00.80 | ||||||||
|
RPI-0352E
ROHM Semiconductor
|
$0.8241 | Yes | Active | 35 mA | 1 | YES | SURFACE MOUNT | 30 mA | 30 V | SINGLE | 500 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 85 °C | -30 °C | 3 mm | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||||||
|
TCST1202
Vishay Intertechnologies
|
$0.8253 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 2 mA | 70 V | 70 V | SINGLE | 100 nA | 2 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e3 | 85 °C | -55 °C | 3.1 mm | MATTE TIN | VISHAY INTERTECHNOLOGY INC | 11.90 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||||
|
RPI-441C1E
ROHM Semiconductor
|
$0.8310 | Yes | Active | 35 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | SINGLE | 500 nA | 550 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 4 mm | 85 °C | -25 °C | 4 mm | ROHM CO LTD | compliant | Transistor Outputs | ROHM Semiconductor | ||||||||||||||
|
TCUT1350X01
Vishay Intertechnologies
|
$0.8379 | Yes | Active | 25 mA | 1 | AEC-Q101 | 20 V | COMMON COLLECTOR, 2 ELEMENTS | 100 nA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3 mm | e4 | 125 °C | -40 °C | 3 mm | Nickel/Palladium/Gold (Ni/Pd/Au) | VISHAY INTERTECHNOLOGY INC | 5.50 X 4 MM, 4 MM HEIGHT, GREEN, SURFACE MOUNT, COMPACT, SUBMINIATURE PACKAGE-6 | compliant | Transistor Outputs | Vishay | ||||||||||||||
|
TCPT1300X01
Vishay Intertechnologies
|
$0.8380 | Yes | Active | 25 mA | 1 | 70 V | 20 V | SINGLE | 3.3 µA | 20 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 150 µs | 3 mm | 125 °C | -40 °C | 3 mm | VISHAY INTERTECHNOLOGY INC | 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | |||||||||||||
|
OPB360T55
TT Electronics OPTEK Technology
|
$0.8382 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 14 mA | 30 V | SINGLE | 100 nA | 3.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | TT Electronics |