Parametric results for: GP1A44E1 under Slotted Switch

Filter Your Search

1 - 10 of 8,285 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPB461L11
TT Electronics OPTEK Technology
$0.0856 Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 1.2 TTL COMPATIBLE, OPEN COLLECTOR SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 3.18 mm 4.5 V 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-5 compliant Logic Outputs TT Electronics
TCUT1300X01
Vishay Intertechnologies
$0.1937 Yes Active 25 mA 1 NO THROUGH HOLE MOUNT 20 V 20 V SINGLE 3.3 µA 20 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 150 µs 3 mm e4 125 °C -40 °C 3 mm TR Nickel/Palladium/Gold (Ni/Pd/Au) VISHAY INTERTECHNOLOGY INC 5.50 X 4 MM, 4 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 compliant Transistor Outputs Vishay
RPI-441C1
ROHM Semiconductor
$0.2685 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 500 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 4 mm e1 85 °C -25 °C 4 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD 8 X 5.20 MM, 4.20 MM HEIGHT, PLASTIC PACKAGE-4 compliant Transistor Outputs ROHM Semiconductor EAR99
ITR8307/L24/TR8
Everlight Electronics Co Ltd
$0.3063 Yes Active TRANSISTOR OUTPUT SLOTTED SWITCH EVERLIGHT ELECTRONICS CO LTD compliant Transistor Outputs Everlight EAR99
RPI-352
ROHM Semiconductor
$0.3534 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 1 mA 30 V 30 V SINGLE 500 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 3 mm e1 85 °C -25 °C 3 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor EAR99
RPI-0128
ROHM Semiconductor
$0.4136 Yes Yes Active 30 mA 1 YES SURFACE MOUNT 30 V 30 V SINGLE 100 nA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 1.2 mm e2 85 °C -25 °C 1.2 mm Tin/Copper (Sn/Cu) ROHM CO LTD ULTRA MINIATURE, SMD, 4 PIN compliant Transistor Outputs ROHM Semiconductor
LTH-306-41
Lite-On Semiconductor Corporation
$0.4422 Obsolete 50 mA 1 30 V SINGLE 100 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH 4.8 mm 85 °C -25 °C LITE-ON TECHNOLOGY CORP unknown Transistor Outputs Lite-On
RPI-579N1E
ROHM Semiconductor
$0.4715 Yes Obsolete 35 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 500 nA 30 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 mm 85 °C -25 °C 5 mm ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor
RPI-246
ROHM Semiconductor
$0.4841 Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 1.2 mA 30 V SINGLE 500 nA 350 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 2 mm e1 85 °C -25 °C 2 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor
RPI-303
ROHM Semiconductor
$0.5040 Yes Yes Obsolete 50 mA 1 2 mA 30 V 30 V SINGLE 500 nA 200 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e1 85 °C -25 °C 3 mm Tin/Silver/Copper (Sn/Ag/Cu) ROHM CO LTD compliant Transistor Outputs ROHM Semiconductor