Filter Your Search
21 - 30 of 8,257 results
|
OPB855
TT Electronics OPTEK Technology
|
$0.8593 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 10.75 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5.21 mm | 85 °C | -40 °C | 5.25 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||||||||||
|
H22A1
Isocom Components
|
$0.8938 | Yes | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.9 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | EAR99 | 8541.50.00.80 | Isocom | ||||||||||
|
TCPT1600X01
Vishay Intertechnologies
|
$0.9053 | Yes | Obsolete | 25 mA | 1 | YES | SURFACE MOUNT | AEC-Q101 | 20 V | SINGLE | 100 nA | 1.6 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | BJT | 3 mm | 105 °C | -40 °C | 3 mm | TR, 13 INCH | VISHAY INTERTECHNOLOGY INC | compliant | Transistor Outputs | Vishay | 2016-03-31 | |||||||||||||
|
H22A2
Isocom Components
|
$0.9054 | Yes | Active | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 3 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3 mm | e3 | 85 °C | -25 °C | 3.17 mm | TIN | ISOCOM COMPONENTS LTD | not_compliant | Transistor Outputs | EAR99 | 8541.50.00.80 | Isocom | |||||||||||
|
TCST2202
Vishay Intertechnologies
|
$0.9624 | Yes | Active | 60 mA | 1 | NO | THROUGH HOLE MOUNT | 2 mA | 70 V | 70 V | SINGLE | 100 nA | 2 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 10 µs | 3.1 mm | e2 | 85 °C | -55 °C | 3.1 mm | TIN SILVER | VISHAY INTERTECHNOLOGY INC | 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | compliant | Transistor Outputs | Vishay | ||||||||||
|
OPB876N55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.11 mm | 85 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||||
|
OPB360N51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 10 mA | 30 V | SINGLE | 100 nA | 2.5 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.11 mm | 85 °C | -40 °C | 3.1 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | ||||||||||||||
|
OPB962T51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 40 mA | 1 | NO | THROUGH HOLE MOUNT | 12.8 mA | 35 V | 2 | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 70 ns | 3.11 mm | 4.75 V | 70 °C | -40 °C | 3.11 mm | OPTEK TECHNOLOGY INC | 5 PIN | compliant | Logic Outputs | |||||||||||||
|
OPB872T55
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 1.8 mA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 5 µs | 3.11 mm | 85 °C | -40 °C | 3.18 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs | |||||||||||||
|
OPB800L51
TT Electronics OPTEK Technology
|
$1.0000 | Yes | Yes | Transferred | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 500 µA | 30 V | 30 V | SINGLE | 100 nA | 625 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 9.53 mm | 85 °C | -40 °C | 9.4 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | Transistor Outputs |