Parametric results for: KT86X under Slotted Switch

Filter Your Search

21 - 30 of 8,257 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
OPB855
TT Electronics OPTEK Technology
$0.8593 Buy Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 10.75 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5.21 mm 85 °C -40 °C 5.25 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
H22A1
Isocom Components
$0.8938 Buy Yes Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 1.9 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs EAR99 8541.50.00.80 Isocom
TCPT1600X01
Vishay Intertechnologies
$0.9053 Buy Yes Obsolete 25 mA 1 YES SURFACE MOUNT AEC-Q101 20 V SINGLE 100 nA 1.6 mA TRANSISTOR OUTPUT SLOTTED SWITCH BJT 3 mm 105 °C -40 °C 3 mm TR, 13 INCH VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay 2016-03-31
H22A2
Isocom Components
$0.9054 Buy Yes Active 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 3 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3 mm e3 85 °C -25 °C 3.17 mm TIN ISOCOM COMPONENTS LTD not_compliant Transistor Outputs EAR99 8541.50.00.80 Isocom
TCST2202
Vishay Intertechnologies
$0.9624 Buy Yes Active 60 mA 1 NO THROUGH HOLE MOUNT 2 mA 70 V 70 V SINGLE 100 nA 2 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 10 µs 3.1 mm e2 85 °C -55 °C 3.1 mm TIN SILVER VISHAY INTERTECHNOLOGY INC 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 compliant Transistor Outputs Vishay
OPB876N55
TT Electronics OPTEK Technology
$1.0000 Buy Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 1 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 µs 3.11 mm 85 °C -40 °C 3.18 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB360N51
TT Electronics OPTEK Technology
$1.0000 Buy Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 10 mA 30 V SINGLE 100 nA 2.5 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 3.11 mm 85 °C -40 °C 3.1 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB962T51
TT Electronics OPTEK Technology
$1.0000 Buy Yes Yes Transferred 40 mA 1 NO THROUGH HOLE MOUNT 12.8 mA 35 V 2 SINGLE LOGIC OUTPUT SLOTTED SWITCH Transistor 70 ns 3.11 mm 4.75 V 70 °C -40 °C 3.11 mm OPTEK TECHNOLOGY INC 5 PIN compliant Logic Outputs
OPB872T55
TT Electronics OPTEK Technology
$1.0000 Buy Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 30 V 30 V SINGLE 100 nA 1.8 mA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 5 µs 3.11 mm 85 °C -40 °C 3.18 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs
OPB800L51
TT Electronics OPTEK Technology
$1.0000 Buy Yes Yes Transferred 50 mA 1 NO THROUGH HOLE MOUNT 500 µA 30 V 30 V SINGLE 100 nA 625 µA TRANSISTOR OUTPUT SLOTTED SWITCH Transistor 9.53 mm 85 °C -40 °C 9.4 mm OPTEK TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-4 compliant Transistor Outputs