Filter Your Search
21 - 30 of 1,842 results
Select Parts | Part Number |
---|
|
VB02505EPL
Luna Optoelectronics
|
||
|
100951346
Diodes Incorporated
|
||
|
XOB17-04X3
Littelfuse Inc
|
||
|
MS2B
Zetex / Diodes Inc
|
||
|
100951390
Luna Optoelectronics
|
||
|
100951051
Excelitas Technologies Corporation
|
||
|
106173177
PerkinElmer Inc
|
||
|
103017070
Luna Optoelectronics
|
||
|
100951011
PerkinElmer Inc
|
||
|
TPS252G4
Heimann Optoelectronics Gmbh
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Peak Wavelength
|
Configuration |
Open Circuit Output Voltage
|
Optoelectronic Device Type
|
Semiconductor Material
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Active Area
|
Number of Elements |
Packing Method
|
Terminal Finish
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
Transferred | GENERAL-PURPOSE PHOTOVOLTAIC CELL | ADVANCED PHOTONIX INC | unknown | ||||||||||||||||||
Obsolete | NO | THROUGH HOLE MOUNT | 850 nm | 500 V | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | 125 °C | -55 °C | 0.207 x 0.492 in | 1 | ZETEX PLC | unknown | 3A001.A.2.C | ||||||||
Yes | Active | 1 | YES | SURFACE MOUNT | SINGLE | 630 mV | PHOTOVOLTAIC SOLAR CELL | SILICON | TUBE | LITTELFUSE INC | compliant | 22 X 7 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |||||||||
No | Obsolete | 1 | YES | SURFACE MOUNT | 850 nm | 500 mV | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | e0 | 18.85 X 11.63 mm | 1 | Tin/Lead (Sn/Pb) | ZETEX PLC | unknown | |||||||
Transferred | NO | THROUGH HOLE MOUNT | 850 nm | 275 mV | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | 125 °C | -60 °C | 0.068 sq in | 1 | ADVANCED PHOTONIX INC | unknown | 3A001.A.2.B | ||||||||
Obsolete | NO | THROUGH HOLE MOUNT | 925 nm | 330 mV | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | SILICON | 125 °C | -40 °C | 54 sq mm | 1 | EXCELITAS TECHNOLOGIES CORP | unknown | |||||||||
Transferred | NO | THROUGH HOLE MOUNT | 925 nm | 250 mV | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | SILICON | 105 °C | -40 °C | 85 sq mm | PERKINELMER INC | unknown | ||||||||||
Transferred | NO | THROUGH HOLE MOUNT | 900 nm | 430 mV | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | 0.034 sq in | 1 | ADVANCED PHOTONIX INC | unknown | |||||||||||
Transferred | NO | THROUGH HOLE MOUNT | 925 nm | 330 mV | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | SILICON | 125 °C | -40 °C | 93 sq mm | PERKINELMER INC | unknown | ||||||||||
No | Obsolete | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | e0 | Tin/Lead (Sn/Pb) | HEIMANN OPTOELECTRONICS GMBH | unknown |
|
VB02505EPL
Luna Optoelectronics
|
Check for Price Buy | Transferred | GENERAL-PURPOSE PHOTOVOLTAIC CELL | ADVANCED PHOTONIX INC | unknown | |||||||||||||||||||
|
100951346
Diodes Incorporated
|
Check for Price Buy | Obsolete | NO | THROUGH HOLE MOUNT | 850 nm | 500 V | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | 125 °C | -55 °C | 0.207 x 0.492 in | 1 | ZETEX PLC | unknown | 3A001.A.2.C | |||||||||
|
XOB17-04X3
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 1 | YES | SURFACE MOUNT | SINGLE | 630 mV | PHOTOVOLTAIC SOLAR CELL | SILICON | TUBE | LITTELFUSE INC | compliant | 22 X 7 MM, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | ||||||||||
|
MS2B
Zetex / Diodes Inc
|
Check for Price Buy | No | Obsolete | 1 | YES | SURFACE MOUNT | 850 nm | 500 mV | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | e0 | 18.85 X 11.63 mm | 1 | Tin/Lead (Sn/Pb) | ZETEX PLC | unknown | ||||||||
|
100951390
Luna Optoelectronics
|
Check for Price Buy | Transferred | NO | THROUGH HOLE MOUNT | 850 nm | 275 mV | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | 125 °C | -60 °C | 0.068 sq in | 1 | ADVANCED PHOTONIX INC | unknown | 3A001.A.2.B | |||||||||
|
100951051
Excelitas Technologies Corporation
|
Check for Price Buy | Obsolete | NO | THROUGH HOLE MOUNT | 925 nm | 330 mV | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | SILICON | 125 °C | -40 °C | 54 sq mm | 1 | EXCELITAS TECHNOLOGIES CORP | unknown | ||||||||||
|
106173177
PerkinElmer Inc
|
Check for Price Buy | Transferred | NO | THROUGH HOLE MOUNT | 925 nm | 250 mV | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | SILICON | 105 °C | -40 °C | 85 sq mm | PERKINELMER INC | unknown | |||||||||||
|
103017070
Luna Optoelectronics
|
Check for Price Buy | Transferred | NO | THROUGH HOLE MOUNT | 900 nm | 430 mV | GENERAL-PURPOSE PHOTOVOLTAIC CELL | SILICON | 0.034 sq in | 1 | ADVANCED PHOTONIX INC | unknown | ||||||||||||
|
100951011
PerkinElmer Inc
|
Check for Price Buy | Transferred | NO | THROUGH HOLE MOUNT | 925 nm | 330 mV | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | SILICON | 125 °C | -40 °C | 93 sq mm | PERKINELMER INC | unknown | |||||||||||
|
TPS252G4
Heimann Optoelectronics Gmbh
|
Check for Price Buy | No | Obsolete | PHOTOVOLTAIC CELL FOR INFRARED DETECTION | e0 | Tin/Lead (Sn/Pb) | HEIMANN OPTOELECTRONICS GMBH | unknown |