Filter Your Search
61 - 70 of 11,806 results
|
TSOP93638
Vishay Intertechnologies
|
$0.4474 | Yes | Active | LINEAR OUTPUT PHOTO IC | e3 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | 2018-08-19 | Vishay | ||||||||||||||||||
|
TSOP58238
Vishay Intertechnologies
|
$0.4489 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | SINGLE | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | RECTANGULAR | TIN OVER SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC PACKAGE-3 | ||||
|
TSOP2438
Vishay Intertechnologies
|
$0.4620 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | TIN OVER SILVER | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |||
|
TSOP4136
Vishay Intertechnologies
|
$0.4740 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | TIN OVER SILVER | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |||
|
TSOP31138
Vishay Intertechnologies
|
$0.4776 | Yes | Obsolete | 3 V | NO | THROUGH HOLE MOUNT | LINEAR OUTPUT PHOTO IC | 1.5 µA | e3 | 85 °C | -25 °C | Tin (Sn) - with Silver (Ag) barrier | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
TSOP2240
Vishay Intertechnologies
|
$0.4806 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | COMPLEX | YES | LOGIC OUTPUT PHOTO IC | 1.5 µA | 2.7 V | e3 | 85 °C | -25 °C | ROUND | TIN OVER SILVER | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |||
|
TSOP38538
Vishay Intertechnologies
|
$0.4820 | Yes | Active | 3.3 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | REMOTE CONTROL | SINGLE | YES | LINEAR OUTPUT PHOTO IC | 450 nA | 2.5 V | 85 °C | -25 °C | RECTANGULAR | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC, MINIATURE PACKAGE-3 | |||||||
|
TSOP58336
Vishay Intertechnologies
|
$0.4863 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | SINGLE | YES | LINEAR OUTPUT PHOTO IC | 1.05 µA | 2.7 V | e3 | 85 °C | -25 °C | RECTANGULAR | TIN OVER SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC PACKAGE-3 | ||||
|
TSOP58338
Vishay Intertechnologies
|
$0.4889 | Yes | Active | 5 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | SINGLE | YES | LINEAR OUTPUT PHOTO IC | 1.05 µA | 2.7 V | e3 | 85 °C | -25 °C | RECTANGULAR | TIN OVER SILVER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC PACKAGE-3 | ||||
|
TSOP34138
Vishay Intertechnologies
|
$0.4894 | Yes | Active | 3 V | 1 | NO | THROUGH HOLE MOUNT | 5 mA | HIGH IMMUNITY | REMOTE CONTROL | SINGLE | YES | LINEAR OUTPUT PHOTO IC | 1.5 µA | 2.5 V | e3 | 85 °C | -25 °C | ROUND | TIN OVER SILVER | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |