Filter Your Search
41 - 50 of 7,945 results
|
VBPW34FAS
Vishay Intertechnologies
|
$0.3588 | Yes | Active | 1 | YES | SURFACE MOUNT | 950 nm | 55 µA | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 7 INCH | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||
|
SFH229FA
OSRAM Opto Semiconductors
|
$0.3636 | Yes | Transferred | 1 | NO | THROUGH HOLE MOUNT | 900 nm | 10.8 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 10 ns | 20 V | 20 V | Silicon | e3 | 100 °C | -40 °C | ROUND | Tin (Sn) | 3 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | ||||||
|
TEMD1000
Vishay Intertechnologies
|
$0.3707 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 12 µA | DAYLIGHT FILTER | SINGLE | 10 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 85 °C | -40 °C | ROUND | Tin (Sn) | 1.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||
|
BPW82
Vishay Intertechnologies
|
$0.3721 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 50 ns | 60 V | 32 V | GaAs | e3 | 80 °C | -30 °C | RECTANGULAR | Matte Tin (Sn) | 6.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||
|
VEMD2704
Vishay Intertechnologies
|
$0.3976 | Yes | Active | PIN PHOTODIODE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||||
|
VBP104SR
Vishay Intertechnologies
|
$0.4022 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 35 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | SQUARE | Matte Tin (Sn) | 2.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||
|
VBPW34S
Vishay Intertechnologies
|
$0.4047 | Yes | Active | PIN PHOTODIODE | e3 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||||
|
BPW83
Vishay Intertechnologies
|
$0.4104 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 50 ns | 60 V | 32 V | GaAs | e3 | 80 °C | -30 °C | RECTANGULAR | Matte Tin (Sn) | 6.4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||
|
BP104S
Vishay Intertechnologies
|
$0.4120 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 950 nm | 38 µA | DAY LIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 100 ns | 60 V | 60 V | Silicon | 100 °C | -40 °C | SQUARE | 3 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 5.40 X 4.30 MM, 3.20 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | |||||
|
VBP104S
Vishay Intertechnologies
|
$0.4132 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 35 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 60 V | 60 V | Silicon | e3 | 100 °C | -40 °C | SQUARE | Matte Tin (Sn) | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |