Parametric results for: G8948-226P under Photo Diodes

Filter Your Search

31 - 40 of 7,961 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
PD438C
Everlight Electronics Co Ltd
$0.2823 Yes Yes Active 1 940 nm 18 µA SIDE VIEW SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C RECTANGULAR NOT SPECIFIED 6.6 mm EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
OPC915TP
TT Electronics OPTEK Technology
$0.2884 Obsolete 1 935 nm single 15 nA YES PN PHOTODIODE 30 V 30 V 85 °C -40 °C SQUARE 1.27 mm OPTEK TECHNOLOGY INC TO-15 unknown 8541.40.60.50
TEMD7000X01
Vishay Intertechnologies
$0.2889 Yes Active 1 YES SURFACE MOUNT 900 nm 3 µA HIGH SENSITIVITY SINGLE 3 nA YES PIN PHOTODIODE 60 V 60 V Silicon 100 °C -40 °C SQUARE 2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
PD70-01C/TR7
Everlight Electronics Co Ltd
$0.2903 Yes Yes Active 1 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C RECTANGULAR EVERLIGHT ELECTRONICS CO LTD ROHS COMPLIANT PACKAGE-2 compliant EAR99 8541.40.60.50 Everlight
HLPD-B0D0-00000
Broadcom Limited
$0.2955 Yes Active PIN PHOTODIODE BROADCOM INC unknown Avago Technologies
VEMD2500X01
Vishay Intertechnologies
$0.3073 Yes Active 1 YES SURFACE MOUNT 900 nm 12 µA AEC-Q101 SINGLE 10 nA YES PIN PHOTODIODE 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE VISHAY INTERTECHNOLOGY INC compliant Vishay
BPW82
Vishay Intertechnologies
$0.3235 Yes Active 1 NO THROUGH HOLE MOUNT 950 nm 38 µA SIDE VIEW SINGLE 30 nA YES PIN PHOTODIODE 50 ns 60 V 32 V GaAs e3 80 °C -30 °C RECTANGULAR Matte Tin (Sn) 6.8 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 unknown Vishay
BPV23F
Vishay Intertechnologies
$0.3427 Yes Active 1 NO THROUGH HOLE MOUNT 950 nm 60 µA SIDE VIEW SINGLE 30 nA YES PIN PHOTODIODE 100 ns 60 V 60 V Silicon e3 100 °C -55 °C ROUND Matte Tin (Sn) 4.5 mm VISHAY INTERTECHNOLOGY INC GREEN, PLASTIC PACKAGE-2 compliant Vishay
VBPW34FAS
Vishay Intertechnologies
$0.3568 Yes Active 1 YES SURFACE MOUNT 950 nm 55 µA SINGLE 30 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C TR, 7 INCH Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant Vishay
SFH229FA
OSRAM Opto Semiconductors
$0.3636 Yes Transferred 1 NO THROUGH HOLE MOUNT 900 nm 10.8 µA SINGLE 5 nA YES PIN PHOTODIODE 10 ns 20 V 20 V Silicon e3 100 °C -40 °C ROUND Tin (Sn) 3 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant