Parametric results for: BPW41D under Photo Diodes

Filter Your Search

41 - 50 of 7,961 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
TEFD4300
Vishay Intertechnologies
$0.3708 Yes Active 1 NO THROUGH HOLE MOUNT 950 nm 27 µA HIGH SENSITIVITY SINGLE 3 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C ROUND TIN 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
QSD2030F
onsemi
$0.3724 Yes Active 1 NO THROUGH HOLE MOUNT 880 nm 25 µA DAYLIGHT FILTER SINGLE 10 nA YES PIN PHOTODIODE 50 V 50 V Silicon e3 100 °C -40 °C ROUND MATTE TIN 5 mm ONSEMI compliant onsemi PLASTIC PACKAGE-2 100CF 8541.40.60.50
TEMD1000
Vishay Intertechnologies
$0.3867 Yes Active 1 YES SURFACE MOUNT 940 nm 12 µA DAYLIGHT FILTER SINGLE 10 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 85 °C -40 °C ROUND Tin (Sn) 1.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 2 X 2.50 MM, 2.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
BPW83
Vishay Intertechnologies
$0.3910 Yes Active 1 NO THROUGH HOLE MOUNT 950 nm 38 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 50 ns 60 V 32 V GaAs e3 80 °C -30 °C RECTANGULAR Matte Tin (Sn) 6.4 mm VISHAY INTERTECHNOLOGY INC unknown Vishay ROHS COMPLIANT, PLASTIC PACKAGE-2
VEMD4110X01
Vishay Intertechnologies
$0.4005 Yes Active 1 YES SURFACE MOUNT 910 nm 2.4 µA AEC-Q101 SINGLE 3 nA YES PIN PHOTODIODE 20 V 20 V Silicon 110 °C -40 °C TR, 7 INCH SQUARE VISHAY INTERTECHNOLOGY INC unknown Vishay 2020-05-06
VEMD2704
Vishay Intertechnologies
$0.4062 Yes Active PIN PHOTODIODE VISHAY INTERTECHNOLOGY INC unknown Vishay
BPV10
Vishay Intertechnologies
$0.4140 Yes Active 1 NO THROUGH HOLE MOUNT 920 nm 70 µA HIGH SENSITIVITY SINGLE 5 nA YES PIN PHOTODIODE 2.5 ns 60 V 60 V Silicon 100 °C -40 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
SFH213
OSRAM Opto Semiconductors
$0.4214 Yes Transferred 1 NO THROUGH HOLE MOUNT 850 nm 100 µA SINGLE 5 nA YES PIN PHOTODIODE 50 V 50 V Silicon e3 100 °C -40 °C ROUND TIN 5 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.60.50
BPV22NF
Vishay Intertechnologies
$0.4292 Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 80 µA DAY LIGHT FILTER, SIDE VIEW, HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 100 ns 60 V 60 V GaAs e4 100 °C -40 °C ROUND Silver (Ag) 4.5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 5 X 4.50 MM, 6 MM HEIGHT, GREEN, PLASTIC PACKAGE-2
VBP104S
Vishay Intertechnologies
$0.4298 Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C SQUARE Matte Tin (Sn) 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay