Filter Your Search
61 - 70 of 149,108 results
|
5AD-F
Bivar Inc
|
$0.2738 | Yes | Active | 30 mA | 2.6 V | 610 nm | 45 deg | DIFFUSED | Amber | NO | 8.6 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||||||||
|
CNY17F-1X007T
Vishay Intertechnologies
|
$0.2769 | Yes | Active | 60 mA | 1.65 V | YES | 50 mA | 5.3 kV | 40 % | 150 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | compliant | SURFACE MOUNT | ||||||||||||||||||||||||||||||
|
SM0805HC
Bivar Inc
|
$0.2803 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.3 V | 1 | YES | 13.0 mcd | 660 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 0.006 cd | 5 V | 80 °C | -30 °C | 2 | TR | RECTANGULAR | 1.1 mm | 1.4 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | SURFACE MOUNT | SMD, 2 PIN | ||||||||||||||||
|
3UOC-F
Bivar Inc
|
$0.2827 | Yes | Obsolete | 30 mA | 2.6 V | 620 nm | 30 deg | WATER CLEAR | Orange | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | |||||||||||||||||||||||||||||||
|
3SUOC-F
Bivar Inc
|
$0.2827 | Yes | Obsolete | 30 mA | 2.6 V | 633 nm | 30 deg | WATER CLEAR | Orange-Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||
|
KPHBM-2012ETSGTC
Kingbright
|
$0.2881 | Yes | Active | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | Kingbright | |||||||||||||||||||||||||||||||||||||||
|
SML-811WTT86A
ROHM Semiconductor
|
$0.2894 | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||
|
VEMD2003X01
Vishay Intertechnologies
|
$0.2920 | Yes | Active | 1 | YES | 940 nm | 10 µA | SINGLE | PIN PHOTODIODE | AEC-Q101 | 10 nA | YES | 32 V | 60 V | Silicon | 100 °C | -40 °C | TR, 13 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | Vishay | SURFACE MOUNT | ||||||||||||||||||||||
|
ELM59MM3YDL
Bivar Inc
|
$0.2930 | Yes | Active | 5 mA | 2.6 V | 590 nm | 35 deg | DIFFUSED | Yellow | NO | 5 V | 85 °C | -25 °C | 14.3 mm | BIVAR INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||
|
ELM51203YDL
Bivar Inc
|
$0.2930 | Yes | Active | 5 mA | 2.6 V | 590 nm | 35 deg | DIFFUSED | Yellow | NO | 5 V | 85 °C | -25 °C | 8.3 mm | BIVAR INC | unknown | 8541.40.80.00 |