Filter Your Search
51 - 60 of 149,097 results
|
KPHBM-2012ETSGTC
Kingbright
|
$0.2870 | Yes | Active | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | Kingbright | ||||||||||||||||||||||||||||||||||||||||
|
ELM59MM3YDL
Bivar Inc
|
$0.2930 | Yes | Active | 5 mA | 2.6 V | 590 nm | 35 deg | DIFFUSED | Yellow | NO | 5 V | 85 °C | -25 °C | 14.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||
|
ELM51203YDL
Bivar Inc
|
$0.2930 | Yes | Active | 5 mA | 2.6 V | 590 nm | 35 deg | DIFFUSED | Yellow | NO | 5 V | 85 °C | -25 °C | 8.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||
|
HLMP-HH63-TX0DD
Broadcom Limited
|
$0.2972 | Yes | Obsolete | 50 mA | 2.4 V | 615 nm | DIFFUSED | Amber | NO | 5 V | e3 | 100 °C | -40 °C | Tin (Sn) | 7 mm | BROADCOM LTD | unknown | 8541.40.80.00 | Avago Technologies | ||||||||||||||||||||||||||||
|
ILD74X
Isocom Components
|
$0.3018 | Yes | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | ||||||||||||||||||||||||||||||||||||
|
ILD1X
Isocom Components
|
$0.3018 | Yes | Yes | Active | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | EAR99 | ||||||||||||||||||||||||||||||||||||
|
LTR-546AD
Lite-On Semiconductor Corporation
|
$0.3033 | Active | 1 | NO | 900 nm | 2 µA | SINGLE | PIN PHOTODIODE | 30 nA | YES | 50 ns | 30 V | 30 V | Silicon | 85 °C | -40 °C | TR | RECTANGULAR | 7 mm | LITE-ON TECHNOLOGY CORP | unknown | 8531.20.00.40 | Lite-On | EAR99 | THROUGH HOLE MOUNT | ||||||||||||||||||||||
|
3GD-F
Bivar Inc
|
$0.3044 | Yes | Active | 30 mA | 2.6 V | 565 nm | 45 deg | DIFFUSED | Green | NO | 5.3 mm | BIVAR INC | compliant | 8541.40.80.00 | |||||||||||||||||||||||||||||||||
|
SM0805UGC
Bivar Inc
|
$0.3119 | Yes | Yes | Active | ULTRA GREEN | 30 mA | 3.8 V | 1 | YES | 200.0 mcd | 525 nm | 140 deg | WATER CLEAR | SINGLE | Blue-Green | NO | 80 °C | -20 °C | 2 | TR | RECTANGULAR | 2.3 mm | 1.1 mm | 1.4 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | SURFACE MOUNT | SMD, 2 PIN | |||||||||||||||||
|
PS2501L-1-L-A
Renesas Electronics Corporation
|
$0.3144 | Yes | Yes | Active | 80 mA | 1.4 V | YES | 50 mA | 5 kV | 200 % | 150 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | 8541.40.80.00 | Renesas Electronics | SURFACE MOUNT |