Filter Your Search
31 - 40 of 149,104 results
|
LTR-516AD
Lite-On Semiconductor Corporation
|
$0.2534 | Active | 1 | NO | 900 nm | 2 µA | SINGLE | PIN PHOTODIODE | 30 nA | YES | 50 ns | 30 V | 30 V | Silicon | 85 °C | -40 °C | TR | CYLINDRICAL | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Lite-On | THROUGH HOLE MOUNT | |||||||||||||||||||||||
|
SML-811UTT86A
ROHM Semiconductor
|
$0.2542 | Yes | Yes | Active | SINGLE COLOR LED | e4 | Gold (Au) - with Nickel (Ni) barrier | ROHM CO LTD | compliant | 8541.40.80.00 | ROHM Semiconductor | ||||||||||||||||||||||||||||||||||||
|
H178CYD
Bivar Inc
|
$0.2571 | Yes | Active | 20 mA | 2.6 V | 585 nm | 45 deg | DIFFUSED | Yellow | NO | 6.1 mm | BIVAR INC | compliant | 8541.40.80.00 | Bivar | ||||||||||||||||||||||||||||||||
|
3UYC-F
Bivar Inc
|
$0.2573 | Yes | Active | 30 mA | 2.6 V | 588 nm | 20 deg | WATER CLEAR | Yellow | NO | 5.3 mm | BIVAR INC | compliant | 8541.40.80.00 | Bivar | ||||||||||||||||||||||||||||||||
|
3SUGC-F
Bivar Inc
|
$0.2573 | Yes | Active | 30 mA | 3 V | 574 nm | 30 deg | WATER CLEAR | Green-Yellow | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | Bivar | ||||||||||||||||||||||||||||||||
|
VEMD2023SLX01
Vishay Intertechnologies
|
$0.2681 | Yes | Active | 1 | YES | 940 nm | 10 µA | SINGLE | PIN PHOTODIODE | AEC-Q101, SIDE VIEW | 10 nA | YES | 32 V | 60 V | Silicon | e3 | 100 °C | -40 °C | TR, 13 INCH | SQUARE | Matte Tin (Sn) | 230 µm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SURFACE MOUNT | |||||||||||||||||||||
|
TEFD4300F
Vishay Intertechnologies
|
$0.2740 | Yes | Active | PIN PHOTODIODE | VISHAY INTERTECHNOLOGY INC | not_compliant | 8541.40.80.00 | Vishay | |||||||||||||||||||||||||||||||||||||||
|
CNY17F-1X007T
Vishay Intertechnologies
|
$0.2769 | Yes | Active | 60 mA | 1.65 V | YES | 50 mA | 5.3 kV | 40 % | 150 mW | 100 °C | -55 °C | 1 | VISHAY INTERTECHNOLOGY INC | compliant | SURFACE MOUNT | |||||||||||||||||||||||||||||||
|
KPHBM-2012ETSGTC
Kingbright
|
$0.2850 | Yes | Active | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | Kingbright | ||||||||||||||||||||||||||||||||||||||||
|
SM0805HC
Bivar Inc
|
$0.2955 | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.3 V | 1 | YES | 13.0 mcd | 660 nm | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 0.006 cd | 5 V | 80 °C | -30 °C | 2 | TR | RECTANGULAR | 1.1 mm | 1.4 mm | BIVAR INC | unknown | 8541.40.20.00 | Bivar | SURFACE MOUNT | SMD, 2 PIN |