Parametric results for: PC90124-14-1-C under Other Optoelectronics

Filter Your Search

21 - 30 of 148,949 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
3SYC-F
Bivar Inc
$0.1641 Yes Active 585 nm SINGLE COLOR LED BIVAR INC unknown 8541.40.80.00
3YT-F
Bivar Inc
$0.1641 Yes Active 30 mA 2.6 V 585 nm 30 deg TRANSPARENT Yellow NO 5.3 mm BIVAR INC unknown 8541.40.80.00
3HDL-F
Bivar Inc
$0.1641 Yes Active 5 mA 2.2 V 635 nm 45 deg DIFFUSED Orange-Red NO 5.3 mm BIVAR INC unknown 8541.40.80.00
R4RD
Bivar Inc
$0.1641 Yes Active 200 mA 2 V 655 nm DIFFUSED Red NO 7 mm BIVAR INC unknown 8541.40.80.00
1.8GD
Bivar Inc
$0.1649 Yes Active 150 mA 2.6 V 565 nm 70 deg DIFFUSED Green NO 3 mm BIVAR INC unknown 8541.40.80.00
5YDL
Bivar Inc
$0.1694 Yes Active 5 mA 2.2 V 585 nm 45 deg DIFFUSED Yellow NO 8.8 mm BIVAR INC unknown 8541.40.80.00
R3YD
Bivar Inc
$0.1694 Yes Active 150 mA 2.6 V 585 nm DIFFUSED Yellow NO 4 mm BIVAR INC unknown 8541.40.80.00
SML-012PTT86A
ROHM Semiconductor
$0.1715 Yes Yes Active SINGLE COLOR LED e4 Gold (Au) - with Nickel (Ni) barrier ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor
3AD-F
Bivar Inc
$0.1746 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 5.3 mm BIVAR INC unknown 8541.40.80.00 Bivar
VEMD2503X01
Vishay Intertechnologies
$0.1772 Yes Active 1 YES 900 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon e3 100 °C -40 °C TR, 13 INCH SQUARE MATTE TIN VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 Vishay SURFACE MOUNT