Parametric results for: SBM51214A under Other Optoelectronics

Filter Your Search

31 - 40 of 148,949 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASMT-BA20-AS000
Broadcom Limited
$0.1858 Yes Active AMBER 30 mA 2.4 V 1 YES 750.0 mcd 592 nm 15 deg UNTINTED NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 2.65 mm 2.4 mm 1.8 mm BROADCOM INC compliant 8541.40.80.00 SURFACE MOUNT
VEMD2503X01
Vishay Intertechnologies
$0.1860 Yes Active 1 YES 900 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon e3 100 °C -40 °C TR, 13 INCH SQUARE MATTE TIN VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 SURFACE MOUNT Vishay
VEMD2523X01
Vishay Intertechnologies
$0.1915 Yes Active 1 YES 900 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 SURFACE MOUNT Vishay
RPT-34PB3FL
ROHM Semiconductor
$0.2190 Yes Yes Active NO 800 nm 30 mA PHOTO TRANSISTOR 500 nA YES 150 mW e3 85 °C -25 °C Matte Tin (Sn) ROHM CO LTD compliant THROUGH HOLE MOUNT
5AD-F
Bivar Inc
$0.2198 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 8.6 mm BIVAR INC unknown 8541.40.80.00 Bivar
5AD
Bivar Inc
$0.2198 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 8.8 mm BIVAR INC unknown 8541.40.80.00 Bivar
PD70-01B/S57/TR7
Everlight Electronics Co Ltd
$0.2230 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Everlight EAR99
4N25-X007T
Vishay Intertechnologies
$0.2262 Yes Active YES TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C VISHAY INTERTECHNOLOGY INC unknown SURFACE MOUNT Vishay
VEMD2523SLX01
Vishay Intertechnologies
$0.2438 Yes Active 1 YES 900 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon e3 100 °C -40 °C TR, 13 INCH SQUARE MATTE TIN VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 SURFACE MOUNT Vishay
3UGC-F
Bivar Inc
$0.2504 Yes Active 563 nm SINGLE COLOR LED BIVAR INC compliant 8541.40.80.00