Parametric results for: LC503TPG1-30P-A1 under Other Optoelectronics

Filter Your Search

21 - 30 of 149,104 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VEMD2503X01
Vishay Intertechnologies
$0.1825 Yes Active 1 YES 900 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon e3 100 °C -40 °C TR, 13 INCH SQUARE MATTE TIN VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 Vishay SURFACE MOUNT
ASMT-BA20-AS000
Broadcom Limited
$0.1858 Yes Active 30 mA 2 V 592 nm 15 deg TRANSPARENT Amber NO 5 V 85 °C -40 °C 2.4 mm BROADCOM INC compliant 8541.40.80.00
VEMD2523X01
Vishay Intertechnologies
$0.1923 Yes Active 1 YES 900 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon 100 °C -40 °C TR, 13 INCH SQUARE VISHAY INTERTECHNOLOGY INC unknown 8541.40.80.00 Vishay SURFACE MOUNT
RPT-34PB3FL
ROHM Semiconductor
$0.2190 Yes Yes Active NO 800 nm 30 mA PHOTO TRANSISTOR 500 nA YES 150 mW e3 85 °C -25 °C Matte Tin (Sn) ROHM CO LTD compliant THROUGH HOLE MOUNT
5AD
Bivar Inc
$0.2198 Yes Active 30 mA 2.6 V 610 nm 45 deg DIFFUSED Amber NO 8.8 mm BIVAR INC unknown 8541.40.80.00 Bivar
PD70-01B/S57/TR7
Everlight Electronics Co Ltd
$0.2230 Active EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Everlight EAR99
4N25-X007T
Vishay Intertechnologies
$0.2260 Yes Active 60 mA 1.5 V YES 50 mA 5.3 kV 20 % 150 mW 100 °C -55 °C 1 VISHAY INTERTECHNOLOGY INC unknown Vishay SURFACE MOUNT
1540051EA3590
Wurth Elektronik
$0.2315 Active WUERTH ELEKTRONIK GMBH & CO KG compliant 8541.40.80.00 Würth Elektronik 2018-11-21
VEMD2523SLX01
Vishay Intertechnologies
$0.2502 Yes Active 1 YES 900 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101 10 nA YES 32 V 60 V Silicon e3 100 °C -40 °C TR, 13 INCH SQUARE MATTE TIN VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 Vishay SURFACE MOUNT
3SURC
Bivar Inc
$0.2504 Yes Active 30 mA 2.6 V 660 nm 30 deg WATER CLEAR Red NO 4.3 mm BIVAR INC compliant 8541.40.80.00 Bivar